STAHLWILLE Calibrated Torque Screwdriver, 0.2 → 1.2 Nm, 1/4 in Drive, 6 % Accuracy
- RS-stocknr.:
- 268-4281
- Fabrikantnummer:
- 51060012
- Fabrikant:
- STAHLWILLE
Subtotaal (1 eenheid)*
€ 480,41
(excl. BTW)
€ 581,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 480,41 |
*prijsindicatie
- RS-stocknr.:
- 268-4281
- Fabrikantnummer:
- 51060012
- Fabrikant:
- STAHLWILLE
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
| Merk | STAHLWILLE | |
| Product Type | Torque Screwdriver | |
| Torque Range | 0.2 → 1.2 Nm | |
| Sub Type | Calibrated | |
| Drive Size | 1/4in | |
| ESD Safe | No | |
| Overall Length | 157mm | |
| Accuracy | 6 % | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Alles selecteren | ||
|---|---|---|
Merk STAHLWILLE | ||
Product Type Torque Screwdriver | ||
Torque Range 0.2 → 1.2 Nm | ||
Sub Type Calibrated | ||
Drive Size 1/4in | ||
ESD Safe No | ||
Overall Length 157mm | ||
Accuracy 6 % | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
Vrijgesteld
- Land van herkomst:
- DE
The STAHLWILLE torque screwdriver is use for torque-controlled screw tightening in the cN m and in lb range. It has left and right tightening. The shape and surface of the handle enable safe transmission of the torque.
Triggering
For single and serial suits
Continuously adjustable via micrometre scale
Gerelateerde Links
- STAHLWILLE Calibrated Torque Screwdriver 1/4 in Drive, 6 % Accuracy
- STAHLWILLE Calibrated Torque Screwdriver 1/4 in Drive RSCAL
- STAHLWILLE Calibrated Hexagonal Torque Screwdriver 1/4 in Drive, 6 % Accuracy
- STAHLWILLE Digital Torque Screwdriver 1/4 in Drive, ±4 % Accuracy
- Gedore Torque Screwdriver Hexagon Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- STAHLWILLE Calibrated Hexagonal Torque Screwdriver 1/4 in Drive, 6 % Accuracy
- STAHLWILLE Calibrated Hexagon Torque Screwdriver 1/4 in Drive, 6 % Accuracy
- STAHLWILLE Calibrated Hexagon Torque Screwdriver 1/4 in Drive RSCAL