Chemelex Trace Heating Connection Kit 47 mm x 240 mm x 64mm, 85 °C, -15 °C
- RS-stocknr.:
- 263-2435
- Artikelnummer Distrelec:
- 304-10-485
- Fabrikantnummer:
- CE-02
- Fabrikant:
- Chemelex
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 263-2435
- Artikelnummer Distrelec:
- 304-10-485
- Fabrikantnummer:
- CE-02
- Fabrikant:
- Chemelex
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
| Merk | Chemelex | |
| Product Type | Trace Heating Connection Kit | |
| Height | 47mm | |
| Length | 240mm | |
| Width | 64mm | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Contents | Grommet, Cable Gland | |
| Alles selecteren | ||
|---|---|---|
Merk Chemelex | ||
Product Type Trace Heating Connection Kit | ||
Height 47mm | ||
Length 240mm | ||
Width 64mm | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Contents Grommet, Cable Gland | ||
Vrijgesteld

Rayclic® Connection Systems
Simple, reliable and fast to use
Cold applied, no need for heat guns
65°C Maximum exposure temperature
Integral 1.5m 3 core power cable (Rayclic®-CE-02)
Support bracket included
IP68 protection rated
Gel filled end seal included
Heating cable connection system for use with Raychem® frost protection system and Raychem® hot water maintenance system and for power connection use Rayclic® -CE-02 and for T-connection use Rayclic® -T-02.
Power Connection
Note
®Raychem, Rayclic and FroStop are registered trade marks of tyco Electronics
Approvals
VDE
Supplied with
Gel Filled End Seal; Support Bracket is also included
Gerelateerde Links
- Chemelex Trace Heating Connection Kit 42 mm x 270 mm x 105mm
- Chemelex Trace Heating Connection Kit -50 °C
- Chemelex Trace Heating Junction Box Kit
- Chemelex Trace Heating Termination Kit x 100 m -75 °C
- Chemelex Trace Heating Thermostat -5 °C
- Chemelex Trace Heating Kit 32 mm x 100 mm x 57mm -50 °C
- Chemelex Trace Heating Junction Box 122 mm x 120 mm x 90mm -50 °C
- Chemelex Trace Heating Junction Box 120 mm x 220 mm x 90mm -50 °C