RS PRO Trace Heating Thermostat, 40 °C, -5 °C
- RS-stocknr.:
- 665-7564
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 427,01
(excl. BTW)
€ 516,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 427,01 |
*prijsindicatie
- RS-stocknr.:
- 665-7564
- Fabrikant:
- RS PRO
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | RS PRO | |
| Product Type | Trace Heating Thermostat | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | BS EN13062, IEC 60227-5, BS4808, BS4109, HAR, BASEC, IEC 60228 Class 5, IEC60332-1, IEC 60332-1-2, ISO9001, Mil Spec, REACH, RoHS, TS 9760 HD 21.5.S3, UL, UL1007, UL1015, UL1213, UL1581 VW-1, VDE 0281-5, DEF STAN, CENELEC HD21.5, DIN 47100, CSA TEW, VDE 0295 part 5, VDE 2050 | |
| Hazardous Area Certification | ATEX | |
| Contents | Mains Power, Lighting and Electrical, SY, Coaxial, BUS Cables, OLflex Unscreened, OLflex Screened, Multipair/Twisted Pair, Multicore Control Cables, Motor Cables, LAN, Data Cables, YY, Unitronic LiYCY and LiYY, Tinned Copper Wire CY, Conduit, SWA | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Trace Heating Thermostat | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals BS EN13062, IEC 60227-5, BS4808, BS4109, HAR, BASEC, IEC 60228 Class 5, IEC60332-1, IEC 60332-1-2, ISO9001, Mil Spec, REACH, RoHS, TS 9760 HD 21.5.S3, UL, UL1007, UL1015, UL1213, UL1581 VW-1, VDE 0281-5, DEF STAN, CENELEC HD21.5, DIN 47100, CSA TEW, VDE 0295 part 5, VDE 2050 | ||
Hazardous Area Certification ATEX | ||
Contents Mains Power, Lighting and Electrical, SY, Coaxial, BUS Cables, OLflex Unscreened, OLflex Screened, Multipair/Twisted Pair, Multicore Control Cables, Motor Cables, LAN, Data Cables, YY, Unitronic LiYCY and LiYY, Tinned Copper Wire CY, Conduit, SWA | ||
N.v.t.
- Land van herkomst:
- GB
RS PRO Trace Heating Thermostat – Precision Control for Hazardous Environments.
Features and Benefits
Built for Extreme Conditions
Group and Category
Certificate No.
Applications
Gerelateerde Links
- Chemelex Trace Heating Thermostat -5 °C
- RS PRO Trace Heating Thermostat 75 mm x 200 mm x 150mm 0 °C
- RS PRO Trace Heating Thermostat 75 mm x 200 mm x 150mm -50 °C
- RS PRO Trace Heating Thermostat 75 mm x 125 mm x 125mm 0 °C
- RS PRO Junction Box Trace Heating Thermostat 75 mm x 200 mm x 150mm 35 °C
- RS PRO Junction Box Trace Heating Thermostat 75 mm x 200 mm x 150mm 0 °C
- RS PRO Self-Regulating Trace Heating System Trace Heating Termination Kit x 50mm -60 °C
- RS PRO Self-Regulating Trace Heating System Installation and Maintenance Trace Heating Termination Kit x 5 mm x 50mm, 65