RS PRO Mounting Kit Trace Heating Mounting Bracket 75 mm x 125 mm x 125mm
- RS-stocknr.:
- 665-7589
- Artikelnummer Distrelec:
- 303-91-112
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 63,19
(excl. BTW)
€ 76,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 63,19 |
*prijsindicatie
- RS-stocknr.:
- 665-7589
- Artikelnummer Distrelec:
- 303-91-112
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Sub Type | Mounting Kit | |
| Product Type | Trace Heating Mounting Bracket | |
| Height | 75mm | |
| Length | 125mm | |
| Width | 125mm | |
| IP Rating | IP66 | |
| Material | ABS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Contents | Mounting Bracket | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Sub Type Mounting Kit | ||
Product Type Trace Heating Mounting Bracket | ||
Height 75mm | ||
Length 125mm | ||
Width 125mm | ||
IP Rating IP66 | ||
Material ABS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Contents Mounting Bracket | ||
Vrijgesteld
- Land van herkomst:
- GB
RS PRO Trace Heating Mounting Bracket
The RS PRO trace heating mounting bracket is used to securely hold and organise the components of a trace heating system. Perfect for frost protection and maintaining process temperatures in pipework and tanks, this robust mounting kit ensures stability and performance in various industrial applications.
Features and Benefits
Applications
Gerelateerde Links
- RS PRO Trace Heating Junction Box 75 mm x 125 mm x 125mm
- RS PRO Trace Heating Thermostat 75 mm x 125 mm x 125mm 0 °C
- Chemelex Trace Heating Termination Kit x 100 m -75 °C
- RS PRO Self-Regulating Trace Heating System Trace Heating Termination Kit x 50mm -60 °C
- RS PRO Self-Regulating Trace Heating System Installation and Maintenance Trace Heating Termination Kit x 5 mm x 50mm, 65
- RS PRO Trace Heating Thermostat 75 mm x 200 mm x 150mm -50 °C
- RS PRO Trace Heating Thermostat 75 mm x 200 mm x 150mm 0 °C
- RS PRO Heating Joint Trace Heating Termination Kit x 950 mm x 50mm, -35 °C