TDK, Coil Former for use with RM 6 Core
- RS-stocknr.:
- 170-1435
- Fabrikantnummer:
- B65808N1006D002
- Fabrikant:
- TDK
Subtotaal (1 rol van 500 eenheden)*
€ 328,50
(excl. BTW)
€ 397,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 juni 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 500 + | € 0,657 | € 328,50 |
*prijsindicatie
- RS-stocknr.:
- 170-1435
- Fabrikantnummer:
- B65808N1006D002
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Accessory Type | Coil Former | |
| Product Type | Transformer Accessory | |
| For Use With | RM 6 Core | |
| Material | Fibreglass Reinforced Thermosetting Plastic | |
| Number of Pins | 6 | |
| Maximum Operating Temperature | 155°C | |
| Width | 12.3mm | |
| Standards/Approvals | RoHS | |
| Depth | 13.65mm | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Accessory Type Coil Former | ||
Product Type Transformer Accessory | ||
For Use With RM 6 Core | ||
Material Fibreglass Reinforced Thermosetting Plastic | ||
Number of Pins 6 | ||
Maximum Operating Temperature 155°C | ||
Width 12.3mm | ||
Standards/Approvals RoHS | ||
Depth 13.65mm | ||
- Land van herkomst:
- CN
RM 6, 8 & 10 Cores
Cores without centre hole for transformer applications
Delivered as sets
EPCOS Ferrite Cores
Gerelateerde Links
- TDK, Coil Former for use with RM 6 Core
- TDK for use with RM 10 Core RM 10 Coil Former
- TDK, Coil Former for use with RM 10 Core
- TDK, Coil Former for use with RM 8 Core
- TDK, Coil Former for use with RM 7 Core
- TDK, Coil Former for use with RM 12 Core
- TDK, Coil Former for use with RM 5 Core
- TDK, Coil Former for use with RM 14 Core