TDK, Vertical Coil Former for use with Transformer
- RS-stocknr.:
- 246-9767
- Fabrikantnummer:
- B66208X1010T001
- Fabrikant:
- TDK
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 10 eenheden)*
€ 9,64
(excl. BTW)
€ 11,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1.710 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 240 | € 0,964 | € 9,64 |
| 250 + | € 0,75 | € 7,50 |
*prijsindicatie
- RS-stocknr.:
- 246-9767
- Fabrikantnummer:
- B66208X1010T001
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Product Type | Coil Former | |
| Accessory Type | Vertical Coil Former | |
| For Use With | Transformer | |
| Number of Pins | 10 | |
| Material | Fibreglass Reinforced PolyTerephthalate | |
| Maximum Operating Temperature | 155°C | |
| Length | 27.5mm | |
| Standards/Approvals | RoHS, IEC 60068-2-20 | |
| Width | 17.8mm | |
| Series | B66208 | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Product Type Coil Former | ||
Accessory Type Vertical Coil Former | ||
For Use With Transformer | ||
Number of Pins 10 | ||
Material Fibreglass Reinforced PolyTerephthalate | ||
Maximum Operating Temperature 155°C | ||
Length 27.5mm | ||
Standards/Approvals RoHS, IEC 60068-2-20 | ||
Width 17.8mm | ||
Series B66208 | ||
- Land van herkomst:
- CN
The EPCOS ferrite accessories have been designed and evaluated only in combination with EPCOS ferrite cores. EPCOS explicitly points out that EPCOS ferrite accessories or EPCOS ferrite cores may not be compatible with those of other manufacturers. Any suc
Colour code black
Gerelateerde Links
- TDK, Vertical Coil Former for use with Transformer
- TDK, Vertical Coil Former for use with P 9 x 5 Core
- TDK, Vertical Coil Former for use with P 36 x 22 Core
- TDK, Vertical Coil Former for use with E 30/15/7 Core
- TDK, Vertical Coil Former for use with PQ 50 x 50 Core
- TDK, Vertical Coil Former for use with E 25/13/7 Core
- TDK, Vertical Coil Former for use with PQ 26 x 20 Core
- TDK, Vertical Coil Former for use with ETD 29/16/10 Core