100 kΩ, Surface Trimmer Potentiometer, J Lead 0.25 W Top Adjust Vishay, TSM41
- RS-stocknr.:
- 653-017
- Fabrikantnummer:
- TSM41YJ104KR05
- Fabrikant:
- Vishay
Subtotaal (1 rol van 1 eenheid)*
€ 4,00
(excl. BTW)
€ 4,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 490 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol |
|---|---|
| 1 + | € 4,00 |
*prijsindicatie
- RS-stocknr.:
- 653-017
- Fabrikantnummer:
- TSM41YJ104KR05
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Maximum Resistance | 100kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Orientation | Top Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Series | TSM41 | |
| Automotive Standard | No | |
| Termination Style | J Lead | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 140°C | |
| Length | 4mm | |
| Maximum Voltage | 300V | |
| Standards/Approvals | SMD, EIA | |
| Element Material | Cermet | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Maximum Resistance 100kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Orientation Top Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Series TSM41 | ||
Automotive Standard No | ||
Termination Style J Lead | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 140°C | ||
Length 4mm | ||
Maximum Voltage 300V | ||
Standards/Approvals SMD, EIA | ||
Element Material Cermet | ||
- Land van herkomst:
- CR
The Vishay TSM41 Trimmer potentiometer is a 4 mm square surface mount miniature trimmer potentiometer designed for industrial grade applications. It features a multi turn cermet construction and is fully sealed to withstand board wash processing, ensuring durability and reliability in harsh environments. This trimmer offers high performance and stability, making it suitable for precision adjustments in electronic circuits.
RoHS compliant
Lead free
Low contact resistance variation
4 mm design meets EIA SMD standard trimmer footprint
Pick and place centring design with flush adjustment
Top and side adjust styles
Gerelateerde Links
- 200 Ω J Lead 0.25 W Top Adjust Vishay, TSM41
- 2 kΩ J Lead 0.25 W Top Adjust Vishay, TSM41
- 1 kΩ J Lead 0.25 W Top Adjust Vishay, TSM41
- 10 kΩ J Lead 0.25 W Top Adjust Vishay, TSM41
- 20 kΩ J Lead 0.25 W Top Adjust Vishay, TSM41
- 1000 kΩ J Lead 0.04 W Top Adjust Vishay, TSM41
- 50 kΩ Surface Mount 0.25 W Top Adjust Vishay, TSM41
- 500 Ω Surface Mount 0.25 W Top Adjust Vishay, TSM41