2 mΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Side Adjust Nidec Components, CT-94
- RS-stocknr.:
- 244-3665
- Fabrikantnummer:
- CT-94EX104
- Fabrikant:
- Nidec Components
Ontvang bulkkorting
Voeg 100 meer toe om € 4,10 te besparen
Bekijk bulkkortingSubtotaal (1 zak van 50 eenheden)*
€ 43,90
(excl. BTW)
€ 53,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 50 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* | Bespaar |
|---|---|---|---|
| 50 - 50 | € 0,878 | € 43,90 | - |
| 100 - 200 | € 0,837 | € 41,85 | € 4,10 |
| 250 + | € 0,806 | € 40,30 | € 18,00 |
*prijsindicatie
- RS-stocknr.:
- 244-3665
- Fabrikantnummer:
- CT-94EX104
- Fabrikant:
- Nidec Components
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
| Merk | Nidec Components | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 2mΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 18 | |
| Packaging | Box | |
| Orientation | Side Adjust | |
| Power Rating | 0.5W | |
| Series | CT-94 | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum Voltage | 224V | |
| Length | 9.6mm | |
| Standards/Approvals | UL, RoHS | |
| Depth | 9.6mm | |
| Mechanical Rotation | 200Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Nidec Components | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 2mΩ | ||
Mount Type Through Hole | ||
Number of Turns 18 | ||
Packaging Box | ||
Orientation Side Adjust | ||
Power Rating 0.5W | ||
Series CT-94 | ||
Automotive Standard No | ||
Termination Style Pin | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 120°C | ||
Maximum Voltage 224V | ||
Length 9.6mm | ||
Standards/Approvals UL, RoHS | ||
Depth 9.6mm | ||
Mechanical Rotation 200Cycles | ||
- Land van herkomst:
- CN
The NIDEC COPAL ELECTRONICS CT-94 series eighteen turns, sealed and precision type cermet trimmer used for general purpose applications.
RoHS compliant
Thin body design
Resin material is UL Recognized 94V-0
Gerelateerde Links
- 2 mΩ Pin 0.5 W Side Adjust Nidec Components, CT-94
- 2 mΩ Pin 0.5 W Top Adjust Nidec Components, CT-94
- 5 mΩ Pin 0.5 W Side Adjust Nidec Components, CT-20
- 20 kΩ Solder Pin 0.5 W Side Adjust Nidec Components, CT6
- 100 Ω Solder Pin 0.5 W Side Adjust Nidec Components, CT6
- 5 kΩ Solder Pin 0.5 W Side Adjust Nidec Components, CT6
- 10 kΩ Solder Pin 0.5 W Side Adjust Nidec Components, CT6
- 2 mΩ Pin 0.5 W Side Adjust Nidec Components, FT-63