2 mΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Nidec Components, ST4
- RS-stocknr.:
- 244-4442
- Fabrikantnummer:
- ST-4ETB503
- Fabrikant:
- Nidec Components
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 5 eenheden)*
€ 4,38
(excl. BTW)
€ 5,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 08 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 5 - 20 | € 0,876 | € 4,38 |
| 25 - 95 | € 0,836 | € 4,18 |
| 100 - 245 | € 0,77 | € 3,85 |
| 250 + | € 0,73 | € 3,65 |
*prijsindicatie
- RS-stocknr.:
- 244-4442
- Fabrikantnummer:
- ST-4ETB503
- Fabrikant:
- Nidec Components
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
| Merk | Nidec Components | |
| Maximum Resistance | 2mΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Series | ST4 | |
| Termination Style | Gull Wing | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Length | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Voltage | 200V | |
| Standards/Approvals | UL, RoHS | |
| Height | 2.3mm | |
| Element Material | RuO2 Cermet | |
| Mechanical Rotation | 100Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Nidec Components | ||
Maximum Resistance 2mΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Series ST4 | ||
Termination Style Gull Wing | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Length 5mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Voltage 200V | ||
Standards/Approvals UL, RoHS | ||
Height 2.3mm | ||
Element Material RuO2 Cermet | ||
Mechanical Rotation 100Cycles | ||
- Land van herkomst:
- CN
The NIDEC COPAL ELECTRONICS ST-4 series single turn surface mount cermet trimmer available with cross slot rotor suitable for automatic adjustment, it also offers automatic mounting and reflow soldering.
RoHS compliant
Sealed construction
Washable
Stopper structure prevents terminal pin from being open
Resin materials are UL Recognized 94V-0 or 94V-1 equivalent
Gerelateerde Links
- 2 mΩ Gull Wing 0.25 W Top Adjust Nidec Components, ST4
- 2 mΩ Gull Wing 0.25 W Top Adjust Nidec Components, ST5
- 200 Ω Gull Wing 0.25 W Top Adjust TSM4
- 2 mΩ J-Hook 0.25 W Top Adjust Nidec Components, ST4
- Draw Wires & Fish Tapes | Wire Fish Tape
- Spring Clamps
- Hand Saws | Hacksaws | Pad Saws
- Cable Knives | Cable Stripping Knife