RS PRO 3 Polyethylene Swivel Trolley, 175 kg Load
- RS-stocknr.:
- 252-0630
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 837,64
(excl. BTW)
€ 1.013,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 837,64 |
*prijsindicatie
- RS-stocknr.:
- 252-0630
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Wheel Type | Swivel | |
| Product Type | Trolley | |
| Load Capacity | 175kg | |
| Platform Material | Polyethylene | |
| Number of Shelves | 3 | |
| Foldable | No | |
| Frame Material | Polyethylene | |
| Overall Length | 920mm | |
| Wheel Material | Steel | |
| Wheel Diameter | 100mm | |
| Overall Height | 975mm | |
| Overall Width | 640mm | |
| Standards/Approvals | No | |
| Brakes | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Wheel Type Swivel | ||
Product Type Trolley | ||
Load Capacity 175kg | ||
Platform Material Polyethylene | ||
Number of Shelves 3 | ||
Foldable No | ||
Frame Material Polyethylene | ||
Overall Length 920mm | ||
Wheel Material Steel | ||
Wheel Diameter 100mm | ||
Overall Height 975mm | ||
Overall Width 640mm | ||
Standards/Approvals No | ||
Brakes Yes | ||
Vrijgesteld
- Land van herkomst:
- US
RS PRO 3 Shelf Trolley
These RS PRO Plastic shelf trolleys (or carts) are great for transporting goods and create greater mobility throughout the workplace. The trolley is easy to move around with the four swivel castor wheels of which two have brakes, to ensure you can lock it securely in place. The top shelf of the trolley is fitted with two hand grips. This trolley is made up of three easy to clean shelves with lipped edges in polyethylene (PE) making it suitable for harsh environments.
Ideal for use in workshops, maintenance departments, storerooms, warehouses or automotive and electronics industries. This range of multi-purpose trolleys are constructed from a non-conductive material and are unaffected by battery acid, solvents and cleaning solutions.
Features and Benefits
Applications
Trollies are fantastic pieces of storage furniture that are easily moveable and make it easy to keep tools and components close by. Suitable for many environments they are commonly found in areas such as:
Storerooms
Chemical and pharmaceutical industries
Canteens
Offices
Workshops
Warehouses
Why RS PRO?
RS PRO is our own brand and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
Gerelateerde Links
- RS PRO 2 Polyethylene Swivel Trolley, 175 kg Load
- RS PRO 3 Polyethylene Swivel Trolley, 150 kg Load
- RS PRO 2 Polyethylene Swivel Trolley, 150 kg Load
- RS PRO 3 Polyethylene Castor Trolley, 150 kg Load
- RS PRO 3 Plastic Swivel Castor Trolley, 100 kg Load
- RS PRO 3 Steel Swivel Trolley 150 kg Load, 460 mm
- RS PRO 3 Polyethylene Rubber Trolley 150 kg Load, 460 mm
- RS PRO 3 Polyethylene Castor Trolley 150 kg Load, 460 mm