Subtotaal (1 zak van 4 eenheden)*
€ 12,82
(excl. BTW)
€ 15,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 55 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 12,82 | € 3,205 |
*prijsindicatie
- RS-stocknr.:
- 285-717
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Tube Insert | |
| Profile | Square | |
| Body Material | Nylon | |
| Bush Material | Brass Nickel Plated | |
| Standards/Approvals | RoHS | |
| Thread Size | M10 mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Tube Insert | ||
Profile Square | ||
Body Material Nylon | ||
Bush Material Brass Nickel Plated | ||
Standards/Approvals RoHS | ||
Thread Size M10 mm | ||
- Land van herkomst:
- CN
RS PRO Threaded Bush with Nickel Plated Brass Insert, Square Profile, M10
This RS PRO threaded bush is designed for use with aluminium or steel square box section tubing. It provides a secure and convenient solution for fitting levelling mounts to various types of equipment. The bush is pressed into the square tubing, ensuring a stable fit through the compression of the moulding.
Features and Benefits
Designed to be used with aluminium or steel square tube box section: Offers versatility in application across different materials.
Glass reinforced nylon and nickel-plated brass construction: Ensures durability and resistance to wear and corrosion.
Push-fit the threaded bush into the square box section: Simplifies installation and provides a secure fit.
Applications
Catering equipment
Spa & hot tubs
Conveyor lines
Additional Information
Consider a stainless steel thread for outdoor use or in hygiene-sensitive environments such as catering or medical applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Gerelateerde Links
- RS PRO Square Nylon Tube Insert
- RS PRO Square Nylon Tube Insert, 1000 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert
- Nu-Tech Engineering Square Nylon Tube Insert, 500 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert, 1000 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert, 1200 kg Static Load Capacity
- Cable Knives | Cable Stripping Knife
- Insertion & Extraction Tools