Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 4 eenheden)*
€ 33,76
(excl. BTW)
€ 40,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 42 stuk(s) vanaf 29 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 - 4 | € 33,76 | € 8,44 |
| 5 - 9 | € 32,71 | € 8,178 |
| 10 + | € 31,67 | € 7,918 |
*prijsindicatie
- RS-stocknr.:
- 235-0931
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Tube Insert | |
| Profile | Square | |
| Body Material | Nylon | |
| Bush Material | Brass Nickel Plated | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Tube Insert | ||
Profile Square | ||
Body Material Nylon | ||
Bush Material Brass Nickel Plated | ||
Standards/Approvals No | ||
- Land van herkomst:
- GB
RS PRO Square Nylon M12 Threaded Tube Insert, 30 x 30 x 43 mm, 500 kg Static Load Capacity
This RS PRO threaded tube insert makes it easy for you to attach casters or feet to heavy equipment. It's designed to support heavy-duty adjustable feet and fits into square-shaped tubing.
Inserting the threaded tube gives you an attachment point that's easy to install – simply tap it into place. Once it's in the tube, the threaded grip will hold the self-levelling feet or castors firmly in place.
The outer body of the tube is made of durable, reinforced black nylon for a long service life and the bush is made from nickel-plated brass for corrosion resistance. This means the tube insert is suitable for use under bulky, weighty machinery and won't buckle under the strain of heavy-duty use.
Features and Benefits
• Nylon body material
• Nickel-plated brass bush material
• Dimensions of 30 (length) x 30 (width) x 43 mm (height)
• Square profile
• Static load capacity of 500 kg
• M12 thread size
Gerelateerde Links
- RS PRO Square Nylon Tube Insert
- RS PRO Square Nylon Tube Insert, 1000 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert
- Nu-Tech Engineering Square Nylon Tube Insert, 500 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert, 1000 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert, 1200 kg Static Load Capacity
- Connector Wrenches
- Cable Knives | Cable Stripping Knife