Nexperia PESD1ETH1G-LSYL Bi-Directional ESD Protection Diode, 2-Pin DFN1006BD-2
- RS-stocknr.:
- 243-4795
- Fabrikantnummer:
- PESD1ETH1G-LSYL
- Fabrikant:
- Nexperia
Subtotaal (1 rol van 10000 eenheden)*
€ 980,00
(excl. BTW)
€ 1.190,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 10000 + | € 0,098 | € 980,00 |
*prijsindicatie
- RS-stocknr.:
- 243-4795
- Fabrikantnummer:
- PESD1ETH1G-LSYL
- Fabrikant:
- Nexperia
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
| Merk | Nexperia | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Mount Type | Surface | |
| Package Type | DFN1006BD-2 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 2.3A | |
| Clamping Voltage VC | 3.3V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q101 | |
| Height | 470μm | |
| Length | 1mm | |
| Series | PESD1ETH1G-LS | |
| Width | 600μm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Nexperia | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Mount Type Surface | ||
Package Type DFN1006BD-2 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 2.3A | ||
Clamping Voltage VC 3.3V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q101 | ||
Height 470μm | ||
Length 1mm | ||
Series PESD1ETH1G-LS | ||
Width 600μm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard No | ||
The Nexperia fully OPEN alliance IEEE 100BASE-T1 and 1000BASE-T1 compliant electro static discharge (ESD) protection device in a small DFN1006BD-2 (SOD882BD) surface-mounted plastic package, designed to protect one automotive in-vehicle network bus line from the damage caused by ESD and other transients.
High trigger voltage (Vt1) is 100 V min
Low capacitance that is Cd less than 1.8 pF
ESD protection up to 30 kV (IEC 61000-4-2; ISO10605)
1000 contact discharges (OPEN Alliance specification) with 15 kV
OPEN Alliance IEEE 100/1000BASE-T1 Ethernet
Low-Voltage Differential Signaling (LVDS) automotive
Gerelateerde Links
- Nexperia PESD1ETH1G-LSYL Bi-Directional ESD Protection Diode, 2-Pin DFN1006BD-2
- Nexperia Bi-Directional ESD Protection Diode, 2-Pin DFN1006BD-2
- Nexperia PESD1IVN27-LSYL Bi-Directional ESD Protection Diode, 2-Pin DFN1006BD-2
- Nexperia PESD1IVN24-LSYL Bi-Directional ESD Protection Diode, 2-Pin DFN1006BD-2
- Nexperia PESD1ETH1GLS-QYL Bi-Directional ESD Protection Diode, 2-Pin DFN1006BD-2
- Nexperia Bi-Directional ESD Protection Diode DFN2510D
- Nexperia PESD18VF1BLYL 2-Element Bi-Directional ESD Protection Diode, 2-Pin DFN
- Nexperia 2-Element Bi-Directional ESD Protection Diode, 2-Pin DSN-0603