Taiwan Semi BZW04-31 R0, Uni-Directional TVS Diode, 2-Pin DO-15
- RS-stocknr.:
- 687-3700
- Fabrikantnummer:
- BZW04-31 R0
- Fabrikant:
- Taiwan Semiconductor
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 687-3700
- Fabrikantnummer:
- BZW04-31 R0
- Fabrikant:
- Taiwan Semiconductor
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
| Merk | Taiwan Semiconductor | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 49.9V | |
| Minimum Breakdown Voltage | 34.2V | |
| Mounting Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Reverse Stand-off Voltage | 30.8V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current | 8A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 5.2 x 2.7 x 2.7mm | |
| Maximum Operating Temperature | +175 °C | |
| Test Current | 1mA | |
| Height | 2.7mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Length | 5.2mm | |
| Width | 2.7mm | |
| Alles selecteren | ||
|---|---|---|
Merk Taiwan Semiconductor | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 49.9V | ||
Minimum Breakdown Voltage 34.2V | ||
Mounting Type Through Hole | ||
Package Type DO-15 | ||
Maximum Reverse Stand-off Voltage 30.8V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current 8A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 5.2 x 2.7 x 2.7mm | ||
Maximum Operating Temperature +175 °C | ||
Test Current 1mA | ||
Height 2.7mm | ||
Maximum Reverse Leakage Current 1µA | ||
Length 5.2mm | ||
Width 2.7mm | ||
Gerelateerde Links
- Taiwan Semi BZW04-31 R0 2-Pin DO-15
- Taiwan Semi P6KE8.2CA R0 600W, 2-Pin DO-15
- Taiwan Semi P6KE33CA R0 600W, 2-Pin DO-15
- Taiwan Semiconductor BZW04-15 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Taiwan Semi P6KE51A 600W, 2-Pin DO-15
- Taiwan Semi P6KE24A 600W, 2-Pin DO-15
- Taiwan Semi P6KE20A 600W, 2-Pin DO-15
- Taiwan Semi SMAJ54A R3 2-Pin DO-214AC