ideal-tek 130mm Stainless Steel Curved ESD Safe Tweezer
- RS-stocknr.:
- 282-7524
- Artikelnummer Distrelec:
- 301-32-370
- Fabrikantnummer:
- 2ABSVR.SA.1
- Fabrikant:
- ideal-tek
Subtotaal (1 eenheid)*
€ 41,87
(excl. BTW)
€ 50,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 22 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 41,87 |
*prijsindicatie
- RS-stocknr.:
- 282-7524
- Artikelnummer Distrelec:
- 301-32-370
- Fabrikantnummer:
- 2ABSVR.SA.1
- Fabrikant:
- ideal-tek
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
| Merk | ideal-tek | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 130mm | |
| Point Type | Curved | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Standards/Approvals | RoHS | |
| Overall Width | 15mm | |
| Alles selecteren | ||
|---|---|---|
Merk ideal-tek | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 130mm | ||
Point Type Curved | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Standards/Approvals RoHS | ||
Overall Width 15mm | ||
Vrijgesteld
- Land van herkomst:
- CH
The ideal-tek Type 2ABSV Plastic replaceable tip tweezers are suitable to applications which require holding a flat component firmly. The curved geometry provides maximum visibility and increased ergonomics. The Carbon Fiber reinforced ESD PVDF Plastic provides the tweezers with ESD and exceptional non scratching properties.
Excellent chemical resistance
Sandblasted coating
Anti magnetic anti acid stainless steel body
Gerelateerde Links
- ideal-tek 130mm Stainless Steel Curved ESD Safe Tweezer
- ideal-tek 130mm Polyetheretherketone Curved ESD Safe Tweezer
- ideal-tek 130mm Polyetheretherketone Curved, Very Fine ESD Safe Tweezer
- ideal-tek 130mm Plastic Stainless Steel Very Fine Curved, Round ESD Safe Tweezer
- ideal-tek 125mm Stainless Steel Curved ESD Safe Tweezer
- ideal-tek 115mm Stainless Steel Curved ESD Safe Tweezer
- ideal-tek 105mm Stainless Steel Curved ESD Safe Tweezer
- ideal-tek 130mm Stainless Steel ESD Safe Tweezer