PCL Tyre Inflator 250 psi, 6.35 mm Air Inlet (BSP)
- RS-stocknr.:
- 137-0870
- Fabrikantnummer:
- DAC403
- Fabrikant:
- PCL
Subtotaal (1 eenheid)*
€ 171,54
(excl. BTW)
€ 207,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 171,54 |
*prijsindicatie
- RS-stocknr.:
- 137-0870
- Fabrikantnummer:
- DAC403
- Fabrikant:
- PCL
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
| Merk | PCL | |
| Product Type | Tyre Inflator | |
| Inlet Size | 6.35 mm | |
| Overall Length | 210mm | |
| Maximum Input Pressure | 250psi | |
| Minimum Operating Temperature | -15°C | |
| Inflation Pressure Range | 250psi | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | BS EN 12645:2014 | |
| Overall Width | 50mm | |
| Alles selecteren | ||
|---|---|---|
Merk PCL | ||
Product Type Tyre Inflator | ||
Inlet Size 6.35 mm | ||
Overall Length 210mm | ||
Maximum Input Pressure 250psi | ||
Minimum Operating Temperature -15°C | ||
Inflation Pressure Range 250psi | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals BS EN 12645:2014 | ||
Overall Width 50mm | ||
Vrijgesteld
Introducing the new ACCURA® MK4 Tyre Inflator. As robust as ever and highly accurate, offering leading inflation and deflation rates with high performance for both indoor and outdoor applications.
Extremely robust aluminium body with protective rubber bumper
Small compact' body is the lightest metal bodied digital inflator on the market
Slimline biomorphic body shape gives increased comfort for the user
Permanently backlit in use, auto off after 10 seconds no-use - Easy to read in dark workshops or at night
Replaceable 2 X AAA batteries power unit (supplied)
Gerelateerde Links
- PCL Tyre Inflator 250 psi, 6.35 mm Air Inlet (BSP)
- PCL Tyre Inflator 12 bar, 6.35 mm Air Inlet (BSP)
- PCL Tyre Inflator 9.8 kg/cm², 6.35 mm Air Inlet (BSP)
- PCL Tyre Inflator 1200 kPa, 1/4 in Air Inlet (BSP)
- PCL Tyre Inflator 15 bar, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 145 psi, 1/4 in Air Inlet (BSP)
- Bosch Tyre Inflator, 9.44 in Air Inlet (BSP)
- PREVOST Tyre Inflator, 7 mm Air Inlet (BSP)