NewLink USB Cable, Male USB Type A to Male, USB 2.0 USB B, Black, 20 m
- RS-stocknr.:
- 224-0989
- Fabrikantnummer:
- USB2-PREXT20M
- Fabrikant:
- NewLink
Subtotaal (1 eenheid)*
€ 55,91
(excl. BTW)
€ 67,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 7 stuk(s) vanaf 09 november 2026
- Plus verzending 31 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 55,91 |
*prijsindicatie
- RS-stocknr.:
- 224-0989
- Fabrikantnummer:
- USB2-PREXT20M
- Fabrikant:
- NewLink
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
| Merk | NewLink | |
| Cable Length | 20m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk NewLink | ||
Cable Length 20m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The NewLink USB 2.0 A male to USB B male active cable with 20 metre length has a black PVC jack. The connectors and pins are made from nickel and also have PVC hoods. The cable flex has copper wire conductors and drain wire, with an aluminium braid, foil shielding and has an outer diameter of 5mm. USB A male to B male cables are used to connect a device such as printers, scanners and some external hard drives to a computer.
RoHS, REACH and CE compliant
Gerelateerde Links
- NewLink USB Adapter USB 2.0 USB Type B 300 mm
- NewLink USB Cable USB 2.0 USB Type A 20 m
- NewLink USB Cable USB 2.0 USB Type A 25 m
- NewLink USB Cable USB 2.0 USB Type A 15 m
- NewLink USB Cable USB 2.0 USB Type A 30 m
- StarTech.com USB 2.0 Black, 20 m
- StarTech.com USB 2.0 Black, 2 m
- StarTech.com USB 2.0 Black, 1 m