NewLink USB Cable, Female USB Type A to Female, USB 2.0 USB Type A, Black, 30 m
- RS-stocknr.:
- 224-0994
- Fabrikantnummer:
- USB2-REP30
- Fabrikant:
- NewLink
Subtotaal (1 eenheid)*
€ 130,43
(excl. BTW)
€ 157,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 25 stuk(s) vanaf 09 november 2026
- Plus verzending 18 stuk(s) vanaf 03 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 130,43 |
*prijsindicatie
- RS-stocknr.:
- 224-0994
- Fabrikantnummer:
- USB2-REP30
- Fabrikant:
- NewLink
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
| Merk | NewLink | |
| Product Type | USB Cable | |
| Cable Length | 30m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk NewLink | ||
Product Type USB Cable | ||
Cable Length 30m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The NewLink USB 2.0 A male to A female active cable with 30 metre length has a black PVC jack. The connectors and pins are made from nickel and also have PVC hoods. The cable flex has copper wire conductors and drain wire, with an aluminium braid, foil shielding and has an outer diameter of 5mm. It is used to extend USB cables to connect a device such as printers, scanners and some external hard drives to a computer.
RoHS, REACH and CE compliant
Gerelateerde Links
- NewLink USB Cable USB 2.0 USB Type A 25 m
- NewLink USB Cable USB 2.0 USB Type A 20 m
- NewLink USB Cable USB 2.0 USB Type A 15 m
- NewLink USB Adapter USB 2.0 USB Type B 300 mm
- NewLink USB Cable USB 2.0 USB B 20 m
- NewLink USB Cable USB 3.0 USB Type A 30 m
- StarTech.com USB 2.0 Black, 5 m
- StarTech.com USB 2.0 Black, 900 mm