Lumberg Angled, PCB Female- 1 Port Type USB Type C USB USB 3.1

Subtotaal (1 rol van 1000 eenheden)*

€ 2.643,23

(excl. BTW)

€ 3.198,31

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len)
Per rol
Per stuk*
1 +€ 2.643,23€ 2,643

*prijsindicatie

RS-stocknr.:
921-290
Fabrikantnummer:
2436 02
Fabrikant:
Lumberg
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Lumberg

Product Type

USB

USB Type

USB Type C

Mount Type

PCB

USB Specification

USB 3.1

Current

5A

Connector Gender

Female

Orientation

Angled

Number of Ports

1

Voltage

5V

Minimum Operating Temperature

-25°C

Termination Type

Surface Mount

Maximum Operating Temperature

80°C

Contact Material

Copper Alloy

Standards/Approvals

UL94

Hazardous Area Certification

No

Series

24

Land van herkomst:
TW
The Lumberg USB 3.1 chassis socket type C is engineered for precision and reliability in printed circuit board applications. Designed with a robust 24 pole configuration, this angular connector is Ideal for surface mounting technology, ensuring seamless integration and an enduring performance. With an impressive temperature range of -25 °C to +85 °C, it is suitable for a variety of environmental conditions, making it a versatile choice for both commercial and industrial usage. The combination of high-quality materials, including a gold-plated contact spring and nickel-plated steel housing, underlines its commitment to durability and efficiency in connectivity solutions.

Designed for both surface mounting technology (SMT) and through-hole technology (THR)

Supports up to 10000 mating cycles, ensuring long-lasting connectivity

Features a Compact design that fits easily into tight spaces on circuit boards

Offers a wide temperature range of -25 °C to +85 °C, making it suitable for diverse applications

Constructed with LCP insulating body for enhanced thermal resistance

Achieves excellent contact resistance at 40 mΩ, providing reliable electrical performance

Rated for a maximum current of 5 A, facilitating efficient power transfer

Includes a rated voltage of 5 V, Ideal for contemporary electronic devices

Packaging on reel allows for convenient and efficient handling during assembly

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.