Lumberg Angled, PCB Female- 1 Port Type USB Type C USB USB 3.1

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 zak van 2 eenheden)*

€ 6,68

(excl. BTW)

€ 8,08

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Zak(ken)
Per Zak
Per stuk*
1 - 9€ 6,68€ 3,34
10 - 24€ 6,14€ 3,07
25 +€ 5,54€ 2,77

*prijsindicatie

RS-stocknr.:
921-291
Fabrikantnummer:
2436 02
Fabrikant:
Lumberg
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Lumberg

Product Type

USB

Mount Type

PCB

USB Type

USB Type C

Current

5A

USB Specification

USB 3.1

Connector Gender

Female

Orientation

Angled

Number of Ports

1

Voltage

5V

Termination Type

Surface Mount

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Contact Material

Copper Alloy

Standards/Approvals

UL94

Hazardous Area Certification

No

Series

24

Land van herkomst:
TW
The Lumberg USB 3.1 chassis socket type C is engineered for precision and reliability in printed circuit board applications. Designed with a robust 24 pole configuration, this angular connector is Ideal for surface mounting technology, ensuring seamless integration and an enduring performance. With an impressive temperature range of -25 °C to +85 °C, it is suitable for a variety of environmental conditions, making it a versatile choice for both commercial and industrial usage. The combination of high-quality materials, including a gold-plated contact spring and nickel-plated steel housing, underlines its commitment to durability and efficiency in connectivity solutions.

Designed for both surface mounting technology (SMT) and through-hole technology (THR)

Supports up to 10000 mating cycles, ensuring long-lasting connectivity

Features a Compact design that fits easily into tight spaces on circuit boards

Offers a wide temperature range of -25 °C to +85 °C, making it suitable for diverse applications

Constructed with LCP insulating body for enhanced thermal resistance

Achieves excellent contact resistance at 40 mΩ, providing reliable electrical performance

Rated for a maximum current of 5 A, facilitating efficient power transfer

Includes a rated voltage of 5 V, Ideal for contemporary electronic devices

Packaging on reel allows for convenient and efficient handling during assembly

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.