Aten 4 Port USB 2.0 USB A Hub, USB Bus Powered, 11.10 x 7.80 x 2.50cm
- RS-stocknr.:
- 283-6150
- Fabrikantnummer:
- US224
- Fabrikant:
- Aten
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 13,29
(excl. BTW)
€ 16,08
(incl. BTW)
- RS-stocknr.:
- 283-6150
- Fabrikantnummer:
- US224
- Fabrikant:
- Aten
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
| Merk | Aten | |
| Number of USB Ports | 4 | |
| USB Standard | USB 2.0 | |
| USB Connection Type | USB A | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Dimensions | 11.10 x 7.80 x 2.50cm | |
| Alles selecteren | ||
|---|---|---|
Merk Aten | ||
Number of USB Ports 4 | ||
USB Standard USB 2.0 | ||
USB Connection Type USB A | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Dimensions 11.10 x 7.80 x 2.50cm | ||
- Land van herkomst:
- TW
The USB peripheral sharing device allows 2 computers to share the use of 4 USB devices, eliminating the need for separate peripherals for each computer. Ideal for office environments, it simplifies desktop layout and reduces cable clutter with its neat and tidy installation design.
Enables 2 computers to share 4 USB devices - keyboard, mouse, and up to two peripherals
Multiplatform support - compatible with Windows, Linux, Mac, and Sun
Simple port selection via remote port selector for convenient switch placement
USB 2.0 compliant with overcurrent protection for safety
Neat and tidy installation design to reduce cable clutter
Multiplatform support - compatible with Windows, Linux, Mac, and Sun
Simple port selection via remote port selector for convenient switch placement
USB 2.0 compliant with overcurrent protection for safety
Neat and tidy installation design to reduce cable clutter
Gerelateerde Links
- Aten 4 Port USB 2.0 USB 2.0 Hub 41 mm 17 mm 82mm
- Aten 6 Port USB 2.0 USB Switch 15.2 mm 56.5 mm 145mm
- Aten 6 Port USB 3.2 Gen 1 USB Switch 15.2 mm 56.5 mm 145mm
- Aten 4 Port USB 3.2 Gen 1 USB Switch 15.2 mm 56.5 mm 61mm
- Exsys USB 2.0 USB Hub, USB Bus Powered
- StarTech.com 4 Port USB Type C USB Hub 232.7 mm 0.5 in 31.8mm
- StarTech.com 3 Port USB 3.2 USB Hub 34 mm 15 mm 163mm
- StarTech.com 4 Port USB 2.0 USB Hub 80 mm 14 mm 40mm