Aten 4 Port USB 2.0 USB 2.0 Hub, USB Bus Powered, 41 mm 17 mm 82mm
- RS-stocknr.:
- 287-2579
- Fabrikantnummer:
- UE2120H
- Fabrikant:
- Aten
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 13,29
(excl. BTW)
€ 16,08
(incl. BTW)
- RS-stocknr.:
- 287-2579
- Fabrikantnummer:
- UE2120H
- Fabrikant:
- Aten
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
| Merk | Aten | |
| Number of USB Ports | 4 | |
| Product Type | USB 2.0 Hub | |
| USB Specification | USB 2.0 | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Width | 82mm | |
| Standards/Approvals | RoHS | |
| Depth | 41mm | |
| Height | 17mm | |
| Alles selecteren | ||
|---|---|---|
Merk Aten | ||
Number of USB Ports 4 | ||
Product Type USB 2.0 Hub | ||
USB Specification USB 2.0 | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Width 82mm | ||
Standards/Approvals RoHS | ||
Depth 41mm | ||
Height 17mm | ||
- Land van herkomst:
- TW
The 4-Port USB 2.0 Extender Hub allows users to extend the distance between a computer and USB devices up to 12 meters. It features a lockable mechanical design for secure connections and meets USB 2.0 standards for optimal signal integrity. With 4 downstream USB ports, this hub is perfect for extending multiple devices at once without any additional drivers needed.
4-Port USB 2.0 Extender Hub
Extends distance up to 12 meters
Lockable mechanical design for secure connections
No additional drivers required
Bus powered with no power adapter needed
Gerelateerde Links
- Aten 4 Port USB 2.0 USB A Hub 11.10 x 7.80 x 2.50cm
- Exsys USB 2.0 USB Hub, USB Bus Powered
- Aten 6 Port USB 2.0 USB Switch 15.2 mm 56.5 mm 145mm
- RS PRO 10 Port USB 2.0 USB Hub, USB Bus Powered
- Roline 4 Port USB 2.0 USB Hub, USB Bus Powered
- StarTech.com 4 Port USB 2.0 USB Hub 80 mm 14 mm 40mm
- NewLink 2 Port USB 2.0 USB Hub 118 mm
- Verbatim 8 Port USB 3.0 USB Bus Powered, 140 mm