ICY BOX 3 Port USB 3.0 USB Hub, Bus powered via USB Type-CTM Powered
- RS-stocknr.:
- 288-4571
- Artikelnummer Distrelec:
- 301-55-078
- Fabrikantnummer:
- IB-HUB1413-CR
- Fabrikant:
- ICY BOX
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 288-4571
- Artikelnummer Distrelec:
- 301-55-078
- Fabrikantnummer:
- IB-HUB1413-CR
- Fabrikant:
- ICY BOX
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
| Merk | ICY BOX | |
| Product Type | USB Hub | |
| Number of USB Ports | 3 | |
| USB Specification | USB 3.0 | |
| Power Source | Bus powered via USB Type-CTM | |
| Network Connection Type | USB | |
| Standards/Approvals | HC-I and XC-I standards up to 2 TB | |
| Alles selecteren | ||
|---|---|---|
Merk ICY BOX | ||
Product Type USB Hub | ||
Number of USB Ports 3 | ||
USB Specification USB 3.0 | ||
Power Source Bus powered via USB Type-CTM | ||
Network Connection Type USB | ||
Standards/Approvals HC-I and XC-I standards up to 2 TB | ||
- Land van herkomst:
- CN
The USB Type-C hub with USB ports and multi-card reader from ICY BOX is the perfect solution for modern notebooks lacking card readers and USB Type-A ports. With transfer rates of up to 5 Gbit/s and support for HC-I and XC-I standards up to 2 TB, it ensures easy and familiar use for notebooks and PCs.
USB Type-C hub with five additional ports including 1x USB Type-C and 2x USB 3.0 Type-A ports
SD and microSD dual card reader (UHS-I) supports data transfer speeds of up to 100 MB/s
Multi-LUN support allows simultaneous use of two cards eliminating the need for constant swapping
Plug & Play functionality with LED indicators for power and access
Aluminium and plastic construction for a durable and elegant design
Gerelateerde Links
- StarTech.com 4 Port USB Type A USB Hub 420 mm 16 in 54mm
- StarTech.com 4 Port USB Type C USB Hub 420 mm 16 mm 54mm
- ICY BOX 4 Port USB 3.0 USB 3.0 Hub 40 mm 15 mm 90mm
- ICY BOX 3 Port USB 3.0 Hub 65x57x57mm
- ICY BOX 4 Port USB 3.0 USB Hub 30 mm 10 mm 100mm
- ICY BOX 7 Port USB 3.0 USB A USB 3.0 Hub 148x35x17mm
- ICY BOX 4 Port USB 3.0 USB 3.0 Hub 30 mm 20 mm 95mm
- ICY BOX 4 Port USB 3.0 USB 3.0 Hub 29 mm 21 mm 95mm