Infineon CYPET121XQMA1, USB Controller, USB
- RS-stocknr.:
- 349-411
- Fabrikantnummer:
- CYPET121XQMA1
- Fabrikant:
- Infineon
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 349-411
- Fabrikantnummer:
- CYPET121XQMA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Product Type | USB Controller | |
| USB Specification | USB | |
| Sub Type | Pulse Edge Transformer (PET) | |
| Supported Protocols | USB | |
| Maximum Operating Temperature | 150°C | |
| Series | CYPET | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Product Type USB Controller | ||
USB Specification USB | ||
Sub Type Pulse Edge Transformer (PET) | ||
Supported Protocols USB | ||
Maximum Operating Temperature 150°C | ||
Series CYPET | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
The Infineon Pulse edge transformer works with EZ-PD PAG2S and EZ-PD PAG2P chipset secondary side controlled flyback converter. It provides both communication and isolation function.
Secondary to primary communication
Galvanic Isolation
Passive component
Gerelateerde Links
- Infineon CYPET131XQMA1 PWM
- Infineon CYUSB3KIT-003 1-Channel, USB 3.0
- Infineon CYPAP211A1-14SXI USB 14-Pin SQIC-14
- Infineon CY7C68013A-100AXC 480Mbps USB 2.0 100-Pin TQFP
- Infineon CYPAP212A1-14SXIT 24V 0 mV, 14-Pin SQIC-14
- Infineon 3.6V 3 V, 56-Pin VQFN
- Infineon 3.6V 3 V, 128-Pin TQFP
- Infineon CYUSB3324-88LTXC 3.6V 1.7 V, 24-Pin VQFN