Infineon CYPET131XQMA1, USB Controller, PWM
- RS-stocknr.:
- 349-413
- Fabrikantnummer:
- CYPET131XQMA1
- Fabrikant:
- Infineon
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 349-413
- Fabrikantnummer:
- CYPET131XQMA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Product Type | USB Controller | |
| USB Specification | USB | |
| Sub Type | Pulse Edge Transformer (PET) | |
| Power Supply Type | Digital, Analogue | |
| Supported Protocols | PWM | |
| Maximum Operating Temperature | 150°C | |
| Series | EZ-PDTM PAGxP-PAGxS | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Product Type USB Controller | ||
USB Specification USB | ||
Sub Type Pulse Edge Transformer (PET) | ||
Power Supply Type Digital, Analogue | ||
Supported Protocols PWM | ||
Maximum Operating Temperature 150°C | ||
Series EZ-PDTM PAGxP-PAGxS | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
The Infineon Pulse edge transformer works with PAG1S and PAG1P chipset secondary side controlled flyback converter. It provides both communication and isolation function.
Secondary to primary communication
Galvanic Isolation
Passive component
Gerelateerde Links
- Infineon CYPET121XQMA1 USB
- Infineon CYUSB3KIT-003 1-Channel, USB 3.0
- Infineon CYPAP211A1-14SXI USB 14-Pin SQIC-14
- Infineon CY7C68013A-100AXC 480Mbps USB 2.0 100-Pin TQFP
- Infineon CYPAP212A1-14SXIT 24V 0 mV, 14-Pin SQIC-14
- Infineon 3.6V 3 V, 56-Pin VQFN
- Infineon 3.6V 3 V, 128-Pin TQFP
- Infineon CYUSB3324-88LTXC 3.6V 1.7 V, 24-Pin VQFN