FTDI Chip FT2232D-TRAY, USB Controller, 5.25V, USB 2.0, 5 V, 48-Pin LQFP
- RS-stocknr.:
- 216-2588
- Fabrikantnummer:
- FT2232D-TRAY
- Fabrikant:
- FTDI Chip
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 216-2588
- Fabrikantnummer:
- FT2232D-TRAY
- Fabrikant:
- FTDI Chip
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
| Merk | FTDI Chip | |
| Product Type | USB Controller | |
| Sub Type | Controller | |
| USB Specification | USB 2.0 | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Supply Voltage | 5V | |
| Mount Type | Surface | |
| Package Type | LQFP | |
| Pin Count | 48 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB 2.0 | |
| Maximum Operating Temperature | 85°C | |
| Length | 7mm | |
| Series | FT2232D | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Supply Current | 30mA | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk FTDI Chip | ||
Product Type USB Controller | ||
Sub Type Controller | ||
USB Specification USB 2.0 | ||
ESD Protection Yes | ||
Maximum Supply Voltage 5.25V | ||
Minimum Supply Voltage 5V | ||
Mount Type Surface | ||
Package Type LQFP | ||
Pin Count 48 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB 2.0 | ||
Maximum Operating Temperature 85°C | ||
Length 7mm | ||
Series FT2232D | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Supply Current 30mA | ||
Automotive Standard No | ||
The FTDI Chip USB 2.0 High Speed (480Mb/s) to UART/FIFO IC has the capability of being configured in a variety of industry standard serial or parallel interfaces.
Single chip USB to dual serial / parallel ports
Fast Opto-Isolated serial interface option
-40°C to 85°C industrial operating temperature range
Gerelateerde Links
- FTDI Chip 5.25V 5 V, 48-Pin LQFP
- FTDI Chip FT232BL-TRAY 5.25V USB 2.0 32-Pin LQFP
- FTDI Chip FT232BL-TRAY 5.25V 6 V, 32-Pin LQFP
- FTDI Chip FT2232D-REEL 5.25V SPI UART 48-Pin LQFP
- FTDI Chip 5.25V SPI UART 48-Pin LQFP
- FTDI Chip FT232RQ-TRAY 5.25V 6 V, 32-Pin QFN EP
- FTDI Chip 5.25V 6 V, 32-Pin QFN EP
- FTDI Chip FT245RNQ-TRAY 28-Channel 1 Mbps USB 2.0 32-Pin SSOP