FTDI Chip FT232BL-TRAY, USB Controller 1.05 Mbps, 5.25V, USB 2.0, USB 2.0, 6 V, 32-Pin LQFP
- RS-stocknr.:
- 216-2595
- Fabrikantnummer:
- FT232BL-TRAY
- Fabrikant:
- FTDI Chip
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 216-2595
- Fabrikantnummer:
- FT232BL-TRAY
- Fabrikant:
- FTDI Chip
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
| Merk | FTDI Chip | |
| Product Type | USB Controller | |
| Maximum Data Rate | 1.05 Mbps | |
| Maximum Supply Voltage | 5.25 V | |
| Supported Protocols | USB 2.0, USB 2.0 | |
| Minimum Supply Voltage | 6 V | |
| Pin Count | 32 | |
| Package Type | LQFP | |
| Automotive Standard | No | |
| ESD Protection | Yes | |
| Height | 1.6 mm | |
| Length | 7 mm | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Mount Type | Surface | |
| Series | FT232BL | |
| Standards/Approvals | No | |
| Sub Type | Controller | |
| Supply Current | 25 mA | |
| USB Specification | USB 1.1, USB 2.0 | |
| Width | 7 mm | |
| Alles selecteren | ||
|---|---|---|
Merk FTDI Chip | ||
Product Type USB Controller | ||
Maximum Data Rate 1.05 Mbps | ||
Maximum Supply Voltage 5.25 V | ||
Supported Protocols USB 2.0, USB 2.0 | ||
Minimum Supply Voltage 6 V | ||
Pin Count 32 | ||
Package Type LQFP | ||
Automotive Standard No | ||
ESD Protection Yes | ||
Height 1.6 mm | ||
Length 7 mm | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature 0 °C | ||
Mount Type Surface | ||
Series FT232BL | ||
Standards/Approvals No | ||
Sub Type Controller | ||
Supply Current 25 mA | ||
USB Specification USB 1.1, USB 2.0 | ||
Width 7 mm | ||
The FTDI Chip USB to serial UART Interface IC with Single Chip USB to Asynchronous Serial Data Transfer has Full Handshaking & Modem Interface Signals.
Integrated power on reset circuit
Integrated 6MHz to 48Mhz clock multiplier PLL
USB 1.1 and USB 2.0 compatible
EEPROM programmable on board via USB
Gerelateerde Links
- FTDI Chip FT232BL-TRAY 5.25V 6 V, 32-Pin LQFP
- FTDI Chip FT232BL-REEL 5.25V 32-Pin LQFP
- FTDI Chip FT245RNQ-TRAY 28-Channel 1 Mbps USB 2.0 32-Pin SSOP
- FTDI Chip FT2232D-TRAY 5.25V 5 V, 48-Pin LQFP
- FTDI Chip FT232RQ-TRAY 5.25V 6 V, 32-Pin QFN EP
- FTDI Chip 5.25V 5 V, 48-Pin LQFP
- FTDI Chip 5.25V 6 V, 32-Pin QFN EP
- FTDI Chip FT232RNL-TUBE 28-Channel 3.14 Mbps USB 2.0, 1.8 V