onsemi FUSB3307D6MNWTWG, Controller IC, USB 3.0, 3.3 V, 20-Pin QFNW
- RS-stocknr.:
- 230-9037
- Fabrikantnummer:
- FUSB3307D6MNWTWG
- Fabrikant:
- onsemi
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 230-9037
- Fabrikantnummer:
- FUSB3307D6MNWTWG
- Fabrikant:
- onsemi
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
| Merk | onsemi | |
| Product Type | Controller IC | |
| Sub Type | Controller | |
| USB Specification | USB 3.0 | |
| Power Supply Type | Single | |
| ESD Protection | No | |
| Minimum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Package Type | QFNW | |
| Pin Count | 20 | |
| Supported Protocols | USB 3.0 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Length | 4.1mm | |
| Series | FUSB3307 | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk onsemi | ||
Product Type Controller IC | ||
Sub Type Controller | ||
USB Specification USB 3.0 | ||
Power Supply Type Single | ||
ESD Protection No | ||
Minimum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Package Type QFNW | ||
Pin Count 20 | ||
Supported Protocols USB 3.0 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Length 4.1mm | ||
Series FUSB3307 | ||
Automotive Standard No | ||
The ON Semiconductor FUSB3307 is a highly integrated USB Power Delivery (PD) power source controller that can control a DC−DC port power regulator or the opto−coupler in the secondary side of an AC−DC adapter. It implements the Source finite state machines of USB Power Delivery 3.0 (PD3.0) and Type−C™ which includes Programmable Power Supplies (PPS). In order to meet the PPS specification, FUSB3307 supports minimum 3.3 V and maximum 21 V output voltage control. It includes Constant Voltage (CV) and Constant Current Limit (CL) control blocks.
PD 3.0 v1.2 and Type−C r1.4 Compliant
Compliant to the latest USB PD standards
Constant Voltage (CV) and Constant Current Limit (CL) Regulation
Improved efficiency
Small Current Sensing Resistor (5 m) for High Efficiency
Integrated functionality
Gate Driver for N−Channel MOSFET as a Load Switch
Protection from erroneous stresses
CC1/CC2 Pin Protection up to 26 V
Improved performance
Built−in Cable−Drop Compensation
Gerelateerde Links
- onsemi USB 3.0 20-Pin QFNW
- Infineon CYUSB3304-68LTXC 4-Channel 480 Mbps 3.3 V, 68-Pin QFN
- Infineon CYPAS213A124SXQTXUMA1 3V 24-Pin SOIC-24
- Infineon CYPAS211A132LQXQTXUMA1 3V 32-Pin LQFP-32
- FTDI Chip 2-Channel 5 Gbps USB 3.0 3.3 V, 56-Pin QFN
- Microchip USB2513B/M2 3.6V 3.3 V, 36-Pin SQFN
- Microchip USB2422/MJ 3.6V 3.3 V, 24-Pin SQFN
- onsemi FUSB303BTMX 5.5V 2.85 V, 12-Pin QFN