StarTech.com to HDMI Adapter Cable USB Type C 1 Supported Display(s) - 4 k
- RS-stocknr.:
- 236-8290
- Artikelnummer Distrelec:
- 302-33-074
- Fabrikantnummer:
- CDP2HDMM5MH
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 59,38
(excl. BTW)
€ 71,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 59,38 |
*prijsindicatie
- RS-stocknr.:
- 236-8290
- Artikelnummer Distrelec:
- 302-33-074
- Fabrikantnummer:
- CDP2HDMM5MH
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Product Type | Adapter Cable | |
| Standards/Approvals | CE | |
| Supported Number of Displays | 1 | |
| Video Connection Type | HDMI | |
| USB Specification | USB Type C | |
| Maximum Resolution | 4 k | |
| Thunderbolt Connector Type | Thunderbolt 3 | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Product Type Adapter Cable | ||
Standards/Approvals CE | ||
Supported Number of Displays 1 | ||
Video Connection Type HDMI | ||
USB Specification USB Type C | ||
Maximum Resolution 4 k | ||
Thunderbolt Connector Type Thunderbolt 3 | ||
- Land van herkomst:
- CN
StarTech Adapter Cable, 4K Maximum Resolution, Thunderbolt 3 Connector Type - CDP2HDMM5MH
This adapter cable converts a USB Type-C or Thunderbolt 3 host that supports DisplayPort Alt Mode to an HDMI display, enabling high-dynamic-range video delivery. It is designed for direct single-display connections and operates without drivers across major operating systems. The integrated cable reduces intermediary adapters for cleaner installations and supports HDR10 when both source and display meet the required signal standards.
Features and Benefits:
• Supports 3840 x 2160@60Hz for high-resolution output
• HDR10 compatibility for enhanced contrast and colour
• 18Gbps bandwidth enabling 4:4:4 chroma transmission
• Driverless plug-and-play for multi-OS convenience
• Built-in HDMI chip reduces signal loss and failure points
• HDR10 compatibility for enhanced contrast and colour
• 18Gbps bandwidth enabling 4:4:4 chroma transmission
• Driverless plug-and-play for multi-OS convenience
• Built-in HDMI chip reduces signal loss and failure points
Applications
• Suitable for connecting laptops to HDR-capable HDMI displays
• Used with creative workflows for photography and videography
• Ideal for digital signage requiring vibrant imagery
• Used for presentations demanding crisp 4K visuals
• Used with creative workflows for photography and videography
• Ideal for digital signage requiring vibrant imagery
• Used for presentations demanding crisp 4K visuals
Which audio formats does it carry?
It supports up to 7.1-channel audio over the HDMI connection.
What determines HDR functionality?
HDR requires the host USB-C port to support DisplayPort 1.4 and the display to accept HDMI 2.0b.
Will it work with older HDMI equipment?
The cable is backward compatible with earlier HDMI revisions and lower resolutions.
Are there any power-delivery capabilities?
There is no PD pass-through on this cable.
Which video signalling standard does the host need?
The source must provide DisplayPort Alt Mode with HBR3 signalling for full performance.
Gerelateerde Links
- StarTech.com to HDMI Adapter USB Type C 1 Supported Display(s) - 4 k
- StarTech.com to HDMI Adapter USB 3.1 1 Supported Display(s) - 4 k
- StarTech.com to HDMI Adapter USB 3.0 1 Supported Display(s) - 4 k
- StarTech.com to HDMI Adapter USB 3.1 2 Supported Display(s) - 4 k
- StarTech.com to HDMI Adapter USB 3.1 3 Supported Display(s) - 4 k
- StarTech.com to HDMI Adapter USB 3.0 2 Supported Display(s) - 4 k
- StarTech.com to HDMI Graphics Adapter USB Type C 1 Supported Display(s) - 4 k
- StarTech.com to HDMI, DisplayPort Adapter USB Type C 1 Supported Display(s) - 4 k