SU CULCN1.VC-GAGD-67-0-100-R18 ams OSRAM OSLON UV Series 1-LEDs UV LED 280 nm 13.5 mW 120 °, 2-Pin Surface package
- RS-stocknr.:
- 223-1169
- Artikelnummer Distrelec:
- 303-80-183
- Fabrikantnummer:
- SU CULCN1.VC-GAGD-67-0-100-R18
- Fabrikant:
- ams OSRAM
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 223-1169
- Artikelnummer Distrelec:
- 303-80-183
- Fabrikantnummer:
- SU CULCN1.VC-GAGD-67-0-100-R18
- Fabrikant:
- ams OSRAM
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
| Merk | ams OSRAM | |
| UV Type | UV C | |
| Number of LEDs | 1 | |
| Product Type | UV LED | |
| Peak Wavelength | 280nm | |
| Radiant Flux | 13.5mW | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Viewing Angle | 120 ° | |
| Lens Shape | Square | |
| Number of Pins | 2 | |
| LED Material | Aluminium Gallium Nitride | |
| Mount Type | Surface | |
| Width | 3.5mm | |
| Standards/Approvals | RoHS | |
| Height | 1.7mm | |
| Length | 3.5mm | |
| Automotive Standard | No | |
| Series | OSLON UV | |
| Alles selecteren | ||
|---|---|---|
Merk ams OSRAM | ||
UV Type UV C | ||
Number of LEDs 1 | ||
Product Type UV LED | ||
Peak Wavelength 280nm | ||
Radiant Flux 13.5mW | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Viewing Angle 120 ° | ||
Lens Shape Square | ||
Number of Pins 2 | ||
LED Material Aluminium Gallium Nitride | ||
Mount Type Surface | ||
Width 3.5mm | ||
Standards/Approvals RoHS | ||
Height 1.7mm | ||
Length 3.5mm | ||
Automotive Standard No | ||
Series OSLON UV | ||
The OSRAM Opto Semiconductors OSLON® UV series UVC LED allows a flexible design for any application which requires UV-C radiation for e.g. disinfection, purification, treatment or sensing.
It comes with a ceramic package with integrated glass cover
AlGaN based Flip chip
Gerelateerde Links
- SU CULCN1.VC-GAGD-67-0-100-R18 ams OSRAM OSLON UV Series 1-LEDs UV LED 280 nm 13.5 mW 120 °, 2-Pin Surface package
- SU CULDN1.VC-MAMP-67-4E4F-350-R18 ams OSRAM OSLON UV Series 1-LEDs UVC LED 275 nm 42 mW 120 °, 2-Pin Surface package
- SU CULDP1.VC-MBMG-57-1-185-R18 ams OSRAM OSLON UV Series 1-LEDs UVC LED 275 nm 40 mW 120 °, 2-Pin Surface package
- SU CULBN1.VC-AGAY-67-4F4G-30-R18 ams OSRAM OSLON UV Series 1-LEDs UVC LED 275 nm 4.7 mW 120 °, 2-Pin Surface package
- SU CULEP1.VC-MHMM-57-1-350-R18 ams OSRAM OSLON UV Series 1-LEDs UVC LED 275 nm 75 mW 120 °, 2-Pin Surface package
- SU CZHEF1.VC-U1U2-L0-V2-250-R18 ams OSRAM SU CZHEF1.VC Series 1-LEDs UVC LED 265 nm 100 mW 150 °, 3-Pin
- SU CULCP1.VC-MBMH-45-V3V4 ams OSRAM OSLON UV 3535 Series 1-LEDs UV LED 270 nm 51 mW, 3-Pin Surface Mount package
- SU CULGP1.VC-CBCI-67-V3V4 ams OSRAM OSLON UV 3535 Series 1-LEDs UV LED 280 nm 152 mW, 3-Pin Surface Mount package