OPTIBELT Wedge Belt, belt section SPA 1.975 m, 1.912 m Length
- RS-stocknr.:
- 144-8890
- Fabrikantnummer:
- SPA 1957
- Fabrikant:
- OPTIBELT
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 29,57
(excl. BTW)
€ 35,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 31 stuk(s) vanaf 23 november 2026
- Plus verzending 25 stuk(s) vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 29,57 |
| 5 - 9 | € 28,39 |
| 10 - 24 | € 27,80 |
| 25 + | € 27,20 |
*prijsindicatie
- RS-stocknr.:
- 144-8890
- Fabrikantnummer:
- SPA 1957
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Product Type | Wedge Belt | |
| Belt Section | SPA | |
| Sub Type | Wedge Belt | |
| Series | SK | |
| Belt Material | Rubber | |
| Cord Material | Rubber | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 12.7mm | |
| Belt Height | 10mm | |
| Outside Length | 1.975m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Inside Length | 1.912m | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Product Type Wedge Belt | ||
Belt Section SPA | ||
Sub Type Wedge Belt | ||
Series SK | ||
Belt Material Rubber | ||
Cord Material Rubber | ||
Minimum Operating Temperature -40°C | ||
Belt Width 12.7mm | ||
Belt Height 10mm | ||
Outside Length 1.975m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Inside Length 1.912m | ||

High Capacity Wedge Belts SK S=C PLUS
The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable TOP width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).
Features and Benefits
• Wrapped wedge belts according to DIN/ISO/BS;• High performance;• Compact;• Low maintenance costs;• Sections: SPZ, SPA, SPB, SPC
Product Application Information
• Printing, plastic, textile and construction machinery;• Rotary centrifugal pumps;• Compressors;• Rotary printing presses;• Ventilators
The SK wedge belt is Ideal for use in heavy mechanical engineering with high load requirements.