Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 14,67
(excl. BTW)
€ 17,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 44 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 14,67 |
| 5 - 9 | € 14,35 |
| 10 - 24 | € 14,06 |
| 25 + | € 13,10 |
*prijsindicatie
- RS-stocknr.:
- 173-9983
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Belt Section | SPA | |
| Product Type | Drive Belt | |
| Sub Type | Wedge Belt | |
| Series | SPA | |
| Belt Material | Rubber | |
| Cord Material | Polyester | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 12.7mm | |
| Outside Length | 1.975m | |
| Belt Height | 10mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN 7753, ISO 4184 | |
| Inside Length | 1.912m | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Belt Section SPA | ||
Product Type Drive Belt | ||
Sub Type Wedge Belt | ||
Series SPA | ||
Belt Material Rubber | ||
Cord Material Polyester | ||
Minimum Operating Temperature -40°C | ||
Belt Width 12.7mm | ||
Outside Length 1.975m | ||
Belt Height 10mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN 7753, ISO 4184 | ||
Inside Length 1.912m | ||
- Land van herkomst:
- CN
High Performance Wedge Belts are designed to deliver as much as double the power of conventional V Belts. This makes them suitable for all industrial applications where space, weight and high horsepower capacity are important.
Deeper profile promotes higher power
Consistent length
Temperature operating range from -40 deg C to +70 deg C
Oil, heat and ozone resistant
Antistatic
Excellent abrasion and wear resistance