OPTIBELT Raw Edge Belt, belt section X17/BX 1.569 m, 1.5 m Length
- RS-stocknr.:
- 282-6324
- Fabrikantnummer:
- X17 X 1540
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 37,74
(excl. BTW)
€ 45,67
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 37,74 |
*prijsindicatie
- RS-stocknr.:
- 282-6324
- Fabrikantnummer:
- X17 X 1540
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Belt Section | X17/BX | |
| Product Type | Raw Edge Belt | |
| Sub Type | Raw Edge Belt | |
| Series | SUPER TX | |
| Datum Length | 1540mm | |
| Belt Reference | BX59 | |
| Belt Material | Rubber | |
| Cord Material | Rubber | |
| Minimum Operating Temperature | -30°C | |
| Outside Length | 1.569m | |
| Belt Height | 11mm | |
| Belt Width | 17mm | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | ISO 1813, RoHS | |
| Inside Length | 1.5m | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Belt Section X17/BX | ||
Product Type Raw Edge Belt | ||
Sub Type Raw Edge Belt | ||
Series SUPER TX | ||
Datum Length 1540mm | ||
Belt Reference BX59 | ||
Belt Material Rubber | ||
Cord Material Rubber | ||
Minimum Operating Temperature -30°C | ||
Outside Length 1.569m | ||
Belt Height 11mm | ||
Belt Width 17mm | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals ISO 1813, RoHS | ||
Inside Length 1.5m | ||
- Land van herkomst:
- RO
The OPTIBELT extraordinary flexibility of raw edge, moulded cogged OPTIBELT SUPER TX V-belts enables extremely small pulley diameters to be used. High quality rubber compounds in connection with low stretch tension cords guarantee a high power transmission capacity and an extended operational life. Optibelt SUPER TX M=S V-belts are always the right length for use in sets without measuring and guarantee a wide performance range and high efficiency.
Low stretch
High power transmission
Extreme transverse rigidity
Improved abrasion resistance
Sophisticated material technology
Outstanding efficiency
Electrically conductive
Extremely small pulley diameters