Starmix P-1420 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner, 5 m Cable, 230V, Type G - British 3-Pin, Type G - British
- RS-stocknr.:
- 194-381
- Fabrikantnummer:
- 110103
- Fabrikant:
- Starmix
Subtotaal (1 eenheid)*
€ 160,56
(excl. BTW)
€ 194,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 160,56 |
*prijsindicatie
- RS-stocknr.:
- 194-381
- Fabrikantnummer:
- 110103
- Fabrikant:
- Starmix
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
| Merk | Starmix | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Product Type | Wet & Dry Vacuum Cleaner | |
| Supply Voltage | 230V | |
| Flow Rate | 30L/s | |
| Tank Capacity | 20L | |
| Noise Level | 76dBA | |
| Bag/Bagless | Bag | |
| Wet/Dry | Dry/Wet | |
| Power | 1.4kW | |
| Cable Length | 5m | |
| Plug Type | Type G - British 3-Pin, Type G - British 3-Pin | |
| Vacuum Pressure | 216mbar | |
| Model Number | P-1420 | |
| Colour | Grey, Red | |
| Standards/Approvals | RoHS | |
| Width | 361mm | |
| Weight | 5kg | |
| Height | 530mm | |
| Hose Length | 3m | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Starmix | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Product Type Wet & Dry Vacuum Cleaner | ||
Supply Voltage 230V | ||
Flow Rate 30L/s | ||
Tank Capacity 20L | ||
Noise Level 76dBA | ||
Bag/Bagless Bag | ||
Wet/Dry Dry/Wet | ||
Power 1.4kW | ||
Cable Length 5m | ||
Plug Type Type G - British 3-Pin, Type G - British 3-Pin | ||
Vacuum Pressure 216mbar | ||
Model Number P-1420 | ||
Colour Grey, Red | ||
Standards/Approvals RoHS | ||
Width 361mm | ||
Weight 5kg | ||
Height 530mm | ||
Hose Length 3m | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- CN
The Starmix Vacuum Cleaner comes with a robust design for multiple usage. It has FBV 20, fleece filter bag also consists of 1 x suction hose, 1 x floor nozzle, 1 x handle tube, plastic with secondary air slide, 2 x suction tube, 1 x crevice nozzle, WS (460710), 1 x inflation set and 1 x foam filter.
Power consumption
Volume flow
Gerelateerde Links
- Starmix Ardl 1420 Ehp Floor Vacuum Cleaner Vacuum Cleaner 240V ac Type G - British
- Starmix Starmix uClean 1432 HK Floor Vacuum Cleaner Vacuum Cleaner 240V ac Type G -
- Starmix Starmix uClean 1432 ST Floor Vacuum Cleaner Vacuum Cleaner 240V ac Type G -
- Starmix Starmix uClean 1432 EHPS Floor Vacuum Cleaner Vacuum Cleaner 240V ac Type G
- Starmix ld1435pz Floor Vacuum Cleaner Vacuum Cleaner 240V ac Type G - British
- Starmix 14445 PZ Floor Vacuum Cleaner Vacuum Cleaner Type G - British 3-Pin, Type G - British 3-Pin
- Starmix Vacuum Accessory, For Use With Starmix Vacuum Cleaner
- Karcher NT 27/1 Cylinder Wet & Dry Vacuum Cleaner 220V ac Type G - British 3-Pin