Bosch GAS 35 H AFC Floor Vacuum Cleaner Dust Extractor, 110V ac
- RS-stocknr.:
- 217-4394
- Fabrikantnummer:
- 06019C3660
- Fabrikant:
- Bosch
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 217-4394
- Fabrikantnummer:
- 06019C3660
- Fabrikant:
- Bosch
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
| Merk | Bosch | |
| Product Type | Dust Extractor | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Battery Operated | No | |
| Supply Voltage | 110V ac | |
| Flow Rate | 74L/s | |
| Dust Classification | H | |
| Tank Capacity | 23L | |
| Bag/Bagless | Bag | |
| Wet/Dry | Dry/Wet | |
| Power | 1.2kW | |
| Vacuum Pressure | 254mbar | |
| Colour | Blue, Blue | |
| Model Number | GAS 35 H AFC | |
| Width | 375mm | |
| Standards/Approvals | No | |
| Height | 575mm | |
| Weight | 12.4kg | |
| Hazardous Area Certification | H-class | |
| Hose Length | 5m | |
| Alles selecteren | ||
|---|---|---|
Merk Bosch | ||
Product Type Dust Extractor | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Battery Operated No | ||
Supply Voltage 110V ac | ||
Flow Rate 74L/s | ||
Dust Classification H | ||
Tank Capacity 23L | ||
Bag/Bagless Bag | ||
Wet/Dry Dry/Wet | ||
Power 1.2kW | ||
Vacuum Pressure 254mbar | ||
Colour Blue, Blue | ||
Model Number GAS 35 H AFC | ||
Width 375mm | ||
Standards/Approvals No | ||
Height 575mm | ||
Weight 12.4kg | ||
Hazardous Area Certification H-class | ||
Hose Length 5m | ||
- Land van herkomst:
- IT
The Bosch GAS 35 H AFC is a vacuum cleaner used for dust extraction. It has a supply voltage of 110v and is equipped with a NEMA (CA/USA) mains plug.
Automatic filter cleaning
Flow control monitoring
Gerelateerde Links
- Bosch GAS 35 H AFC Floor Vacuum Cleaner Dust Extractor Type G - British 3-Pin
- Bosch GAS 55 M AFC Floor Vacuum Cleaner Vacuum Cleaner, 240V ac
- Makita VC3012M Floor Vacuum Cleaner Dust Extractor 110V ac, BS4343
- Karcher NT 48/1 Floor Vacuum Cleaner Dust Extractor 110V ac 110 V BS4343/IEC60309
- Bosch Vacuum Accessory PAS 11-25 F GAS 20 L SFC GAS 1200 L, GAS
- Bosch GAS 35 L SFC+ Floor Vacuum Cleaner Vacuum Cleaner 110V ac Type C - EU
- Makita VC3012M Floor Vacuum Cleaner Dust Extractor 240V ac, Type G - British 3-Pin
- Bosch GAS 35 M Floor Vacuum Cleaner Vacuum Cleaner Type G - British 3-Pin