Karcher NT 65/2 Ap Floor Vacuum Cleaner Vacuum Cleaner, 10 m Cable, 220V ac, 240 V ac, Type C - EU
- RS-stocknr.:
- 783-9694
- Fabrikantnummer:
- 1.667-291.0
- Fabrikant:
- Karcher
Subtotaal (1 eenheid)*
€ 1.135,32
(excl. BTW)
€ 1.373,74
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 4 stuk(s) vanaf 19 november 2026
- Plus verzending 4 stuk(s) vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.135,32 |
*prijsindicatie
- RS-stocknr.:
- 783-9694
- Fabrikantnummer:
- 1.667-291.0
- Fabrikant:
- Karcher
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
| Merk | Karcher | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Product Type | Vacuum Cleaner | |
| Supply Voltage | 220V ac, 240V ac | |
| Flow Rate | 74L/s | |
| Tank Capacity | 65L | |
| Noise Level | 73dBA | |
| Bag/Bagless | Bag | |
| Power | 2.76kW | |
| Wet/Dry | Dry/Wet | |
| Cable Length | 10m | |
| Plug Type | Type C - EU | |
| Vacuum Pressure | 254mbar | |
| Model Number | NT 65/2 Ap | |
| Weight | 20kg | |
| Depth | 600mm | |
| Width | 480mm | |
| Height | 920mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Hose Length | 4m | |
| Alles selecteren | ||
|---|---|---|
Merk Karcher | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Product Type Vacuum Cleaner | ||
Supply Voltage 220V ac, 240V ac | ||
Flow Rate 74L/s | ||
Tank Capacity 65L | ||
Noise Level 73dBA | ||
Bag/Bagless Bag | ||
Power 2.76kW | ||
Wet/Dry Dry/Wet | ||
Cable Length 10m | ||
Plug Type Type C - EU | ||
Vacuum Pressure 254mbar | ||
Model Number NT 65/2 Ap | ||
Weight 20kg | ||
Depth 600mm | ||
Width 480mm | ||
Height 920mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Hose Length 4m | ||
- Land van herkomst:
- DE
Karcher Vacuum Cleaner
The Karcher wet and dry vacuum cleaner have a capacity of 65L and vacuum pressure of 254mbar. This cleaner has an ApClean system that ensures constant high suction power and long working intervals. The vacuum features a compact turbine housing with an integrated filter cover for easy removal of large flat pleated filter. It is effectively cleaned with the help of the semi-automatic, ApClean filter cleaning system. This ensures constant high suction power, longer working intervals and long service life of the filter. The vacuum cleaner features an electronic fill level detection for wet vacuuming. It prevents the maximum permitted fill level from being exceeded. The problem-free disposal of vacuumed fluids is made possible by the attached oil-resistant drain hose. The accessories can be quickly and easily connected to the vacuum using the clip system. The unit features a hose storage device, an accessory holder and a large tray (e.g. For tools). The required mobility is provided by 2 large, fixed wheels and 2 guide rolls.
Features and Benefits
Cable length is 10m
Euro Plug
Hose and bend attachment
Integrated drain hose (oil-resistant)
Maximum rated input power is 2760W
Supply voltage ranging between 220V and 240V
On-board storage
Integrated drain hose (oil-resistant)
Convenient suction hose and bend attachment for easy transport and storage
Applications
Factories
Industries
Professional applications
Certifications
Safety Class II
Gerelateerde Links
- Karcher NT 70/2 Floor Vacuum Cleaner Vacuum Cleaner 220V ac Type C - EU
- Karcher NT 30/1 Ap L Floor Vacuum Cleaner Vacuum Cleaner 220V ac Type C - EU
- Karcher NT 22/1 Floor Vacuum Cleaner Vacuum Cleaner 220V ac Type G - British 3-Pin
- Karcher Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V ac, 240 V ac
- Karcher NT 22/1 Floor Vacuum Cleaner Vacuum Cleaner 110V ac, BS4343
- Karcher NT 27/1 Floor Vacuum Cleaner Vacuum Cleaner 220V ac Type C - EU
- Karcher NT 30/1 Floor Vacuum Cleaner Vacuum Cleaner 220V ac Type G - British 3-Pin
- Karcher NT 40/1 Floor Vacuum Cleaner Vacuum Cleaner 220V ac Type G - British 3-Pin