Festo Vacuum Generator, 450 μm nozzle, 4.4 bar 4 L/min, OVEL series
- RS-stocknr.:
- 343-248
- Fabrikantnummer:
- OVEL-5-H-10-P-VQ4-UC-C-A-H3
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 146,08
(excl. BTW)
€ 176,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 146,08 |
*prijsindicatie
- RS-stocknr.:
- 343-248
- Fabrikantnummer:
- OVEL-5-H-10-P-VQ4-UC-C-A-H3
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Vacuum Generator | |
| Maximum Suction Flow | 4L/min | |
| Maximum Vacuum Pressure | 4.4bar | |
| Nozzle Diameter | 450μm | |
| Series | OVEL | |
| Silencer | Yes | |
| Standards/Approvals | c UL us Listed, CE, UKCA, RoHS, KC-EMV | |
| Model Number | 8141094 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Vacuum Generator | ||
Maximum Suction Flow 4L/min | ||
Maximum Vacuum Pressure 4.4bar | ||
Nozzle Diameter 450μm | ||
Series OVEL | ||
Silencer Yes | ||
Standards/Approvals c UL us Listed, CE, UKCA, RoHS, KC-EMV | ||
Model Number 8141094 | ||
- Land van herkomst:
- HU
The Festo Vacuum generator is engineered to deliver high operational efficiency, making it an essential component for advanced automation solutions. With a nominal size of 0.45 mm, it is designed to produce a powerful vacuum while maintaining versatility in various mounting positions. The feature-rich design incorporates an electric ejector pulse for enhanced flow control, ensuring optimal performance even in demanding environments. Constructed with robust materials, this generator is capable of handling a wide range of operating pressures, making it suitable for various applications in industrial settings. Moreover, its compact and lightweight design allows for easy integration into existing systems, optimising both functionality and space.
Includes an electric on off valve enabling precise control
Constructed with medium resistant materials for durability
Ensures compliance with EU EMC directives for safety
Provides a degree of protection rated at IP40
Compact and lightweight, facilitating easy installation
Pneumatic connections are compatible with industry standard sizes
Gerelateerde Links
- Festo Vacuum Generator 4.4 bar 4 L/min, OVEL series
- Festo Vacuum Generator 4.8 bar 17 L/min, OVEL series
- Festo Vacuum Pump 4.2 bar 4 L/min, OVEL series
- Festo Vacuum Generator 4.1 bar 21 L/min, OVEL series
- Festo Vacuum Pump 4.2 bar 4 L/min, OVEL-5-H-10-PQ-VQ4-UA series
- Festo Cable 4.2 bar 4 L/min, OVEL series
- Festo Vacuum Ejector 4.2 bar 4 L/min, OVEL series
- Festo Vacuum Pump 4.5 bar 17 L/min, OVEL series