SMC Pump Accessory, 0.6 MPa, PA3 series
- RS-stocknr.:
- 623-276
- Fabrikantnummer:
- KT-PA3-36
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 139,21
(excl. BTW)
€ 168,44
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 26 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 139,21 |
*prijsindicatie
- RS-stocknr.:
- 623-276
- Fabrikantnummer:
- KT-PA3-36
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pump Accessory | |
| Maximum Vacuum Pressure | 0.6MPa | |
| Series | PA3 | |
| Inlet Thread Standard | Rc | |
| Outlet Thread Standard | Rc | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | ISO, IEC | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pump Accessory | ||
Maximum Vacuum Pressure 0.6MPa | ||
Series PA3 | ||
Inlet Thread Standard Rc | ||
Outlet Thread Standard Rc | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification ISO, IEC | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- JP
The SMC maintenance kit for double-acting diaphragm pumps, which are used for transferring and recovering a wide variety of fluids. It includes high-quality diaphragm components engineered for durability and chemical resistance, allowing users to restore pump performance and extend service life. This kit supports easy maintenance, making it ideal for fluid transfer systems in industrial and chemical environments.
RoHS compliant
Allows individual replacement of diaphragm and valve parts
Supports large capacity in a small footprint
Gerelateerde Links
- SMC Pump Accessory PA3 series
- SMC Pneumatic Fitting PA3 series
- SMC Pump Accessory PA5 series
- SMC Pump Accessory for use with PA5000 Series Essential Replacement Components
- SMC Diaphragm Air 2700L/h, 0.6 Mpa
- SMC Vacuum Switch 1A 0.1 MPa to 0.6 Mpa
- SMC Diaphragm Automatically Operated Vacuum Pump 0.7 Mpa, 24V dc
- SMC 56-IS10 Series Pressure Switch 0.1 MPa 0.6 MPa