Festo Vacuum Pump, 450 μm nozzle, 8 bar 13.6 L/min, VN-05-L-T4-PQ2-VQ2-O2-P series
- RS-stocknr.:
- 204-0126
- Fabrikantnummer:
- VN-05-L-T4-PQ2-VQ2-O2-P
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 144,52
(excl. BTW)
€ 174,87
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 144,52 |
*prijsindicatie
- RS-stocknr.:
- 204-0126
- Fabrikantnummer:
- VN-05-L-T4-PQ2-VQ2-O2-P
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 13.6L/min | |
| Maximum Vacuum Pressure | 8bar | |
| Nozzle Diameter | 450μm | |
| Series | VN-05-L-T4-PQ2-VQ2-O2-P | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE mark | |
| Hazardous Area Certification | No | |
| Model Number | 536799 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 13.6L/min | ||
Maximum Vacuum Pressure 8bar | ||
Nozzle Diameter 450μm | ||
Series VN-05-L-T4-PQ2-VQ2-O2-P | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE mark | ||
Hazardous Area Certification No | ||
Model Number 536799 | ||
- Land van herkomst:
- HU
The Festo VN series vacuum generator is integrated vacuum switch, standard and high suction rate which has T shape with plug connector and open silencer. It nominal nozzle size is 0.45mm and its maximum operating pressure vacuum is 8 bar. Its pneumatic connection port1 is QS-6 with through-hole mounting.
Ambient temperature 0 °C to 60 °C
Free of copper and PTFE
Gerelateerde Links
- Festo Vacuum Pump 4.9 bar 7.2 L/min, VN-05-H-T4-PQ2-VQ2-O2-P series
- Festo Vacuum Pump 5 bar 13.6 L/min, VN-05-L-T4-PQ2-VQ2-O1-P series
- Festo Vacuum Pump 5 bar 41.5 L/min, VN-10-L-T4-PQ2-VQ2-O2-P series
- Festo Vacuum Pump 4 bar 30.9 L/min, VN-07-L-T4-PQ2-VQ2-O2-P series
- Festo Vacuum Pump 4.4 bar 16.2 L/min, VN-07-H-T4-PQ2-VQ2-O2-P series
- Festo Vacuum Pump 5 bar 13.6 L/min, VN series
- Festo Vacuum Pump 4.9 bar 7.2 L/min, VN series
- Festo Vacuum Pump 6 bar 6.1 L/min, VN-05-M-I3-PQ2-VQ2 series