SMC for use with ZK2 Series Vacuum Ejectors Vacuum Generator

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 326,99

(excl. BTW)

€ 395,66

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 1 stuk(s) vanaf 28 september 2026
  • Plus verzending 2 stuk(s) vanaf 28 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 4€ 326,99
5 +€ 313,92

*prijsindicatie

RS-stocknr.:
204-3336
Artikelnummer Distrelec:
304-22-167
Fabrikantnummer:
ZK2A12K5CLA-08
Fabrikant:
SMC
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SMC

Product Type

Vacuum Generator

For Use With

ZK2 Series Vacuum Ejectors

Standards/Approvals

RoHS

Land van herkomst:
JP

SMC Vacuum Generator, For Use With ZK2 Series Vacuum Ejectors - ZK2A12K5CLA-08


This vacuum generator is a Compact pneumatic ejector designed to create and control vacuum in automation equipment. It integrates a two-stage ejector with pilot-operated supply and release valves, a digital vacuum pressure switch with selectable output functions, and a silencer exhaust configuration, making it suitable for inline vacuum generation within industrial pneumatic systems.

Features & Benefits


• Maximum vacuum performance of -91 kPa for reliable suction
• Supply pressure operating range 0.3 to 0.6 MPa for stable input
• Air consumption 58 l/min to manage energy use in cycles
• Noise level 75 dB to help meet workplace acoustic limits
• Digital pressure switch with 0.1 kPa increment for precise control
• Switch output PNP 2 outputs with 80 mA max load for signalling

Applications


• Suitable for pick-and-place grippers in automated assembly lines
• Ideal for vacuum handling of electronic components
• Used with pneumatic conveyors for lightweight parts transfer
• Can be used for vacuum clamping in machining or inspection

What electrical supply is required for operation?


It runs from a 12 to 24V DC supply with reverse-polarity protection and consumes up to 40 mA for the switch Plus valve power of 0.4 W.

How does the pressure sensing Interface connect?


The pressure switch is available with an L-type plug connector and lead wire for straightforward electrical integration.

What filtration and medium requirements exist?


It is designed for clean compressed Air and includes a 30 μm element rating with a 510mm² filtration area at the suction inlet.

How quick is the response for control signals?


Switch response is 2.5 MS or less, with adjustable anti‑chatter timings from 20 to 2000 MS to suit cycle stability.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.