SMC for use with ZK2 Series Vacuum Ejectors Vacuum Generator

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 326,99

(excl. BTW)

€ 395,66

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1 stuk(s) klaar voor verzending
  • 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 4€ 326,99
5 +€ 313,92

*prijsindicatie

RS-stocknr.:
204-3338
Fabrikantnummer:
ZK2A10K5HLA-08
Fabrikant:
SMC
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SMC

Product Type

Vacuum Generator

For Use With

ZK2 Series Vacuum Ejectors

Standards/Approvals

RoHS

Land van herkomst:
JP

SMC Vacuum Generator, For Use With ZK2 Series Vacuum Ejectors - ZK2A10K5HLA-08


This vacuum generator is a compact, single-unit pneumatic ejector designed to create and control vacuum levels within automated systems. It integrates a two-stage ejector with dual pilot-operated valves and an onboard digital pressure switch, providing a self-contained solution for pick-and-place, handling and vacuum supply tasks in industrial automation and electronics applications.

Features & Benefits


• Maximum vacuum achievable -91 kPa for deep suction performance
• Standard supply pressure 0.35 MPa enabling stable operation
• Air consumption 40 l/min to control system airflow demands
• Switch output 2 PNP channels with 80 mA max load for direct control
• Set pressure range −105 to 105 kPa with 0.1 kPa resolution for fine tuning
• Noise level 66 dB to reduce acoustic impact in workcells

Applications


• Suitable for component pick-and-place in electronics assembly
• Ideal for end-of-arm tooling on robotic handlers
• used with vacuum cups for part transfer in production lines
• Can be used for leak testing in small pneumatic assemblies
• Suitable for retrofit vacuum generation in automation equipment

What electrical supply does it require for operation?


It runs from a protected 12 to 24VDC supply with ±10% tolerance and reverse-connection protection.

How does the pressure switch indicate status and setpoints?


The digital display is a 3½-digit red LED with 0.1 kPa increments and indicator LEDs showing OUT1 as green and OUT2 as red.

What environmental limits should be observed during use?


Operate between −5 and 50 °C with 35 to 85% RH and avoid condensation or freezing.

What mechanical durability specifications apply to vibration and shock?


It withstands vibration up to 20 m/s² and impact forces up to 100 m/s².

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.