Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage

Subtotaal (1 eenheid)*

€ 1.103,57

(excl. BTW)

€ 1.335,32

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 8 stuk(s) vanaf 16 november 2026
  • Plus verzending 8 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 1.103,57

*prijsindicatie

RS-stocknr.:
282-5273
Fabrikantnummer:
SKD62 / BPZ:SKD62
Fabrikant:
Siemens
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Siemens

Number of Ports Supported

3

Product Type

Valve Actuator

Maximum Opening Time

30s

Maximum Closing Time

15s

Supply Voltage

24V

Power Rating

10W

Actuator Type

Electric

Standards/Approvals

No

Land van herkomst:
DE

Siemens Electrohydraulic Actuator, 1000N Force, 20mm Stroke, 24 V AC Power Supply, 0 to 10V DC/4 to 20mA - BPZ:SKD62


This electrohydraulic actuator by Siemens offers efficient operation with a maximum closing time of 15 seconds and support for 2 or 3 ports. It provides reliable functionality for various applications in different industries that require precise control over valve operations.

Features & Benefits


• This actuator operates efficiently with electrical power, ensuring consistent and reliable performance

• With a 20 mm stroke capacity, this actuator can provide precise and smooth movement for enhanced control and operation

• With a closing time of 15 seconds, this actuator enables quick response for shutting off valves

• Designed to support 2 or 3 ports, offering versatility in valve control applications

• Functions on a 24V AC power supply, ensuring compatibility with standard electrical systems

Applications


• Ideal for use in heating, ventilation, and air conditioning plants

• Suitable for automation systems requiring precise control over valve operations

Can it operate with a 2-port valve?


Yes, it is compatible with 2-port valves, providing reliable operation for various applications.

Will it support a 3-port valve configuration?


Yes, it supports 3-port valve configurations, offering flexibility for diverse system setups and applications.

Is it suitable for applications requiring fast closing times?


Yes, it is designed for applications requiring fast closing times, ensuring swift and efficient operation in critical scenarios.

How does the 24V supply voltage impact its performance?


The 24V supply voltage ensures consistent and reliable performance of the valve actuator, providing sufficient power for smooth and precise valve operation.

Can it be used in high-traffic applications?


Yes, it is suitable for high-traffic applications, offering durability and reliability to withstand demanding operational conditions with ease

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.