Infineon BBY5702VH6327XTSA1 Single Varactor Diode 10 V
- RS-stocknr.:
- 259-1406
- Fabrikantnummer:
- BBY5702VH6327XTSA1
- Fabrikant:
- Infineon
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 259-1406
- Fabrikantnummer:
- BBY5702VH6327XTSA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Diode Configuration | Single | |
| Product Type | Varactor Diode | |
| Maximum Reverse Voltage (Vr) | 10 V | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Diode Configuration Single | ||
Product Type Varactor Diode | ||
Maximum Reverse Voltage (Vr) 10 V | ||
The Infineon silicon tuning diode is designed for low tuning voltage operation for VCO's in mobile communications equipment. For control elements such as TCXOs and VCXOs.
Excellent linearity
High Q hyper abrupt tuning diode
Low series resistance
High capacitance ratio
Pb-free (RoHS compliant) package
Gerelateerde Links
- Infineon BBY5702VH6327XTSA1 Single Varactor Diode 10 V
- Infineon 1 Single Varactor Diode 4.7 pF 10 V TSLP-2-1
- Infineon BBY5802VH6327XTSA1 1 Single Varactor Diode 4.7 pF 10 V TSLP-2-1
- Infineon Single Varactor Diode 66 pF 12 V 2-Pin SC-79
- Infineon Single Varactor Diode 4.8 pF 6 V 2-Pin SC-79
- Infineon Single Varactor Diode 28.2 pF 15 V 2-Pin SC-79
- Infineon BBY5302VH6327XTSA1 Single Varactor Diode 4.8 pF 6 V 2-Pin SC-79
- Infineon BBY6602VH6327XTSA1 Single Varactor Diode 66 pF 12 V 2-Pin SC-79