Renesas Electronics F2250 F2250NLGK, Voltage Variable Attenuator, 33.6dB, 6GHz, 16-Pin VFQFPN
- RS-stocknr.:
- 217-3729
- Fabrikantnummer:
- F2250NLGK
- Fabrikant:
- Renesas Electronics
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 217-3729
- Fabrikantnummer:
- F2250NLGK
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Maximum Attenuation | 33.6dB | |
| Maximum Frequency | 6GHz | |
| Maximum Insertion Loss | 1.9dB | |
| Mounting Type | Surface Mount | |
| Package Type | VFQFPN | |
| Pin Count | 16 | |
| Series | F2250 | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Maximum Attenuation 33.6dB | ||
Maximum Frequency 6GHz | ||
Maximum Insertion Loss 1.9dB | ||
Mounting Type Surface Mount | ||
Package Type VFQFPN | ||
Pin Count 16 | ||
Series F2250 | ||
The Renesas Electronics F2250 series low insertion loss Voltage Variable RF Attenuator (VVA) covers a broad frequency range from 50 MHz to 6000 MHz. In addition to providing low insertion loss. It has 16 lead count and has VFQFPN package type.
Bi-directional RF ports
+34.4 dBm Input P1 dB compression
VMODE pin allows either positive or negative attenuation control response
Linear-in-dB attenuation characteristic
+34.4 dBm Input P1 dB compression
VMODE pin allows either positive or negative attenuation control response
Linear-in-dB attenuation characteristic
Gerelateerde Links
- Renesas Electronics Evaluation Board for F2250 Voltage Variable RF Attenuator Wireless Evaluation Kit for F2250 Voltage
- Renesas Electronics F2255 F2255NLGK Voltage Variable Attenuator 34.6 dB 3 GHz 16-Pin VFQFPN
- Renesas Electronics F1956 Digital Attenuator 31.75 dB 6 GHz 32-Pin VFQFPN
- Renesas Electronics F1912 F1912NCGI Digital Attenuator 33 dB 4 GHz 20-Pin VFQFPN
- Renesas Electronics F1956 F1956NBGI Digital Attenuator 31.75 dB 6 GHz 32-Pin VFQFPN
- Renesas Electronics F1950 F1950NBGI Digital Attenuator 33 dB 5 GHz 24-Pin VFQFPN
- Variable Attenuators
- Renesas Electronics Evaluation Board for F2255 Voltage Variable RF Attenuator Wireless Evaluation Kit for F2255 Voltage