Hama 1 port DisplayPort to VGA Adapter 1920 x 1080 pixel Maximum Resolution
- RS-stocknr.:
- 325-244
- Fabrikantnummer:
- 00200337
- Fabrikant:
- Hama
Subtotaal (1 eenheid)*
€ 29,18
(excl. BTW)
€ 35,31
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 29,18 |
*prijsindicatie
- RS-stocknr.:
- 325-244
- Fabrikantnummer:
- 00200337
- Fabrikant:
- Hama
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
| Merk | Hama | |
| Product Type | Adapter | |
| Video Input | DisplayPort | |
| Video Output | VGA | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1080 pixel | |
| Standards/Approvals | RoHS | |
| Sheath Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk Hama | ||
Product Type Adapter | ||
Video Input DisplayPort | ||
Video Output VGA | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1080 pixel | ||
Standards/Approvals RoHS | ||
Sheath Colour Black | ||
- Land van herkomst:
- CN
The Hama Video adapter is designed for connecting a PC or notebook with DisplayPort to a monitor, TV or projector in order to transfer analogue video data and signals. Its high quality materials and workmanship guarantee excellent transmission quality.
Slimline plug is especially ideal for mobile and flat devices or when space is limited
Flexible materials guarantee optimum kink protection and prevent cable breakage
Gerelateerde Links
- Value DisplayPort to VGA Adapter 200 mm Length 1920 x 1080 pixel Maximum Resolution
- Adder VGA over CATx Transmitter 300m, 1920 x 1080 Maximum Resolution
- NewLink 1 port DisplayPort to DVI Adapter 1920 x 1080 Maximum Resolution
- StarTech.com Micro HDMI to VGA Adapter, 258mm Length - 1920 x 1080 Maximum Resolution
- Hama 1 port USB to HDMI Adapter 150 mm Length 1920 x 1080 pixel Maximum Resolution
- StarTech.com 1 port HDMI to VGA Video Converter 189.5 mm Length 1920 x 1080 pixel Maximum Resolution
- Roline 1 port HDMI to VGA Video Converter 150 mm Length 1920 x 1080 pixel Maximum Resolution
- StarTech.com 1 port VGA to HDMI Video Converter 260 mm Length 1920 x 1080 pixel Maximum Resolution