Value DisplayPort to VGA Adapter 200 mm Length 1920 x 1080 pixel Maximum Resolution
- RS-stocknr.:
- 288-1754
- Artikelnummer Distrelec:
- 301-84-634
- Fabrikantnummer:
- 12993136
- Fabrikant:
- Value
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 288-1754
- Artikelnummer Distrelec:
- 301-84-634
- Fabrikantnummer:
- 12993136
- Fabrikant:
- Value
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
| Merk | Value | |
| Product Type | Adapter | |
| Video Input | DisplayPort | |
| Video Output | VGA | |
| Maximum Resolution | 1920 x 1080 pixel | |
| Cable Length | 200mm | |
| Standards/Approvals | RoHS Compliant | |
| Alles selecteren | ||
|---|---|---|
Merk Value | ||
Product Type Adapter | ||
Video Input DisplayPort | ||
Video Output VGA | ||
Maximum Resolution 1920 x 1080 pixel | ||
Cable Length 200mm | ||
Standards/Approvals RoHS Compliant | ||
- Land van herkomst:
- CN
The DisplayPort to VGA cable adapter is a high-quality passive adapter that allows you to connect a graphics card with DisplayPort to a monitor with a VGA connector. With a maximum resolution of 1920 x 1080 @60Hz, The adapter ensures clear and crisp image quality for your viewing pleasure.
Compact design for easy portability
Allows for connecting a graphic card with DisplayPort to a VGA monitor using a VGA M-M cable
High-quality construction for durability and reliable performance
Supports resolutions up to 1920 x 1200 @60Hz for a superi
Gerelateerde Links
- Hama 1 port DisplayPort to VGA Adapter 1920 x 1080 pixel Maximum Resolution
- Adder VGA over CATx Transmitter 300m, 1920 x 1080 Maximum Resolution
- NewLink 1 port DisplayPort to DVI Adapter 1920 x 1080 Maximum Resolution
- StarTech.com Micro HDMI to VGA Adapter, 258mm Length - 1920 x 1080 Maximum Resolution
- StarTech.com 1 port HDMI to VGA Video Converter 189.5 mm Length 1920 x 1080 pixel Maximum Resolution
- Roline 1 port HDMI to VGA Video Converter 150 mm Length 1920 x 1080 pixel Maximum Resolution
- StarTech.com 1 port VGA to HDMI Video Converter 260 mm Length 1920 x 1080 pixel Maximum Resolution
- StarTech.com 1 port HDMI to VGA Adapter 245 mm Length 1920 x 1080 pixel Maximum Resolution