StarTech.com 1 port HDMI to DisplayPort Video Converter 82 mm Length 1920 x 1200 pixel Maximum Resolution
- RS-stocknr.:
- 177-8744
- Artikelnummer Distrelec:
- 302-33-154
- Fabrikantnummer:
- HDMI2DP
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 151,57
(excl. BTW)
€ 183,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 6 stuk(s) vanaf 20 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 151,57 |
*prijsindicatie
- RS-stocknr.:
- 177-8744
- Artikelnummer Distrelec:
- 302-33-154
- Fabrikantnummer:
- HDMI2DP
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Video Input | HDMI | |
| Product Type | Video Converter | |
| Video Output | DisplayPort | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Cable Length | 82mm | |
| Standards/Approvals | CE, RoHS, FCC | |
| Sheath Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Video Input HDMI | ||
Product Type Video Converter | ||
Video Output DisplayPort | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Cable Length 82mm | ||
Standards/Approvals CE, RoHS, FCC | ||
Sheath Colour Black | ||
- Land van herkomst:
- CN
StarTech.com Video Converter, Active Adapter Type, 100 to 240V AC Voltage Rating - HDMI2DP
Change up your media to fit your display with this video converter from StarTech.com. It switches HDMI signals to a DisplayPort output, letting your source and monitor work together and removing the need to replace hardware. As it comes with audio support, the device minimises the number of connections you need in your media system.
Features & Benefits
Sharp pictureBy supporting resolutions up to 1920 x 1200px, this product provides clear images on many sizes of display.
Wide compatibilityIndustry-standard HDMI and DisplayPort connectors mean the converter works with common appliances.
Compact unitAn 82 (L) x 43mm (W) footprint means it sits neatly on a television stand.
• Robust steel casing shrugs off impacts, ensuring durability
• Handy LED indicator lets you quickly check power status
FAQs
What's an active adapter?An active adapter like this one converts video by itself, meaning it works with legacy hardware for handy backwards compatibility.
Gerelateerde Links
- Aten 1 port HDMI to VGA Video Converter 1920 x 1200 pixel Maximum Resolution
- Aten 1 port VGA to HDMI Video Converter 1920 x 1200 pixel Maximum Resolution
- Aten 1 port HDMI to DVI Video Converter 1920 x 1200 pixel Maximum Resolution
- Aten 1 port DisplayPort to HDMI Adapter 180 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to HDMI Adapter 210 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to HDMI Adapter 55 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to HDMI Adapter 127 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to HDMI Adapter 300 mm Length 1920 x 1200 pixel Maximum Resolution