StarTech.com 1 port DisplayPort to HDMI Adapter 210 mm Length 1920 x 1200 pixel Maximum Resolution
- RS-stocknr.:
- 177-8752
- Artikelnummer Distrelec:
- 302-14-131
- Fabrikantnummer:
- DP2HDMI2
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 23,88
(excl. BTW)
€ 28,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 99 stuk(s) vanaf 23 november 2026
- Plus verzending 521 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 23,88 |
*prijsindicatie
- RS-stocknr.:
- 177-8752
- Artikelnummer Distrelec:
- 302-14-131
- Fabrikantnummer:
- DP2HDMI2
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Video Input | DisplayPort | |
| Product Type | Adapter | |
| Video Output | HDMI | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Cable Length | 210mm | |
| Standards/Approvals | CE, RoHS, FCC | |
| Sheath Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Video Input DisplayPort | ||
Product Type Adapter | ||
Video Output HDMI | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Cable Length 210mm | ||
Standards/Approvals CE, RoHS, FCC | ||
Sheath Colour Black | ||
- Land van herkomst:
- VN
StarTech.com Adapter, DisplayPort to HDMI, 21cm Cable Length - DP2HDMI2
Want to make mismatched media ports a thing of the past? Use this adapter from StarTech.com to connect a computer with a DisplayPort to an HDMI-enabled display or projector. When you're presenting a report or need an extra display in your home or office workstation, you can be sure picture quality won't be compromised, as the unit supports PC resolutions up to 1920 x 1200 and HDTV resolutions up to 1080p.
Features & Benefits
Plug and playAs this adapter simply plugs in with no need for software downloads, you won't waste time when hot-desking or getting to work on your latest project.
Reliable connectionThe latching DisplayPort connector ensures a solid connection that withstands jostling.
• 21cm cable length for a flexible connection without clutter
• Strain relief on cable ends for durability
FAQs
Does this adapter support sound as well as pictures?Yes. Thanks to the HDMI 7.1 channel audio, this video adapter supports sound and pictures.
Gerelateerde Links
- StarTech.com 1 port HDMI to DisplayPort Video Converter 82 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to HDMI Adapter 55 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to HDMI Adapter 127 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to HDMI Adapter 300 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to HDMI Adapter 120 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 2 port DisplayPort to VGA, HDMI Adapter 150 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to HDMI Adapter 130 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 2 port Mini DisplayPort to HDMI Adapter 680 mm Length 1920 x 1200 pixel Maximum Resolution