StarTech.com 1 port DisplayPort to VGA Adapter 4.6 m Length 1920 x 1200 pixel Maximum Resolution
- RS-stocknr.:
- 213-3071
- Artikelnummer Distrelec:
- 302-33-134
- Fabrikantnummer:
- DP2VGAMM15B
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 9,67
(excl. BTW)
€ 11,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 7 stuk(s) vanaf 16 november 2026
- Plus verzending 50 stuk(s) vanaf 27 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 9,67 |
*prijsindicatie
- RS-stocknr.:
- 213-3071
- Artikelnummer Distrelec:
- 302-33-134
- Fabrikantnummer:
- DP2VGAMM15B
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Video Input | DisplayPort | |
| Product Type | Adapter | |
| Video Output | VGA | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Cable Length | 4.6m | |
| Standards/Approvals | RoHS, CE, FCC, REACH, TAA | |
| Sheath Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Video Input DisplayPort | ||
Product Type Adapter | ||
Video Output VGA | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Cable Length 4.6m | ||
Standards/Approvals RoHS, CE, FCC, REACH, TAA | ||
Sheath Colour Black | ||
Vrijgesteld
The Startech DisplayPort to VGA adapter converter cable has length up to 4.6 meter. This cable lets you connect your DisplayPort equipped desktop or laptop directly to a VGA monitor or projector at a longer distance than a standard length cable would supp
Active DisplayPort to VGA conversion
Plug-and-Play Installation
Supports resolutions up to 1920x1200 (WUXGA) and HDTV resolutions up to 1080p
Gerelateerde Links
- StarTech.com 1 port DisplayPort to VGA Adapter 225 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 250 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 900 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 100 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 1 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 1.8 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 77 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to VGA Adapter 180 mm Length 1920 x 1200 pixel Maximum Resolution