StarTech.com 1 port DisplayPort to VGA Adapter 900 mm Length 1920 x 1200 pixel Maximum Resolution
- RS-stocknr.:
- 177-8775
- Artikelnummer Distrelec:
- 302-14-139
- Fabrikantnummer:
- DP2VGAMM3B
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 36,84
(excl. BTW)
€ 44,58
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 11 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 36,84 |
*prijsindicatie
- RS-stocknr.:
- 177-8775
- Artikelnummer Distrelec:
- 302-14-139
- Fabrikantnummer:
- DP2VGAMM3B
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Video Input | DisplayPort | |
| Product Type | Adapter | |
| Video Output | VGA | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Cable Length | 900mm | |
| Standards/Approvals | RoHS, CE, FCC | |
| Sheath Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Video Input DisplayPort | ||
Product Type Adapter | ||
Video Output VGA | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Cable Length 900mm | ||
Standards/Approvals RoHS, CE, FCC | ||
Sheath Colour Black | ||
- Land van herkomst:
- CN
DP2VGAMM3B DisplayPort to VGA Cable
The DP2VGAMM3B active DisplayPort to VGA converter cable lets you connect your DisplayPort-equipped desktop or laptop directly to a nearby VGA monitor or projector, saving the expense of additional adapters while eliminating the clutter of excess cable.
Plus, because the converter cable supports video resolutions up to 1920x1200 you can convert a DisplayPort video source to VGA without sacrificing video quality.
The DP2VGAMM3B is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Features & Benefits
• Active DisplayPort to VGA conversion
• Plug-and-Play Installation
• Supports resolutions up to 1920x1200 (WUXGA) and HDTV resolutions up to 1080p
• Connect a DisplayPort source directly to a VGA display or projector, with no additional adapters or cables
• Save upgrade costs by connecting your DisplayPort computer to a VGA monitor or Projector
• Reduces clutter, with a short cable design
Applications
• Connect your existing VGA display device (monitor, projector) to a DisplayPort output device (Desktop, Laptop computer)
• Use your VGA monitor as a secondary display, connected to a DisplayPort output
• Connect a DisplayPort computer to a VGA projector for presentations or meetings in a boardroom or auditorium setting
Whats in the package?
• DisplayPort™ to VGA Adapter Cable
FAQs
How can I tell if this DisplayPort to VGA adapter is compatible with my setup?
The DisplayPort to VGA adapter only converts from DisplayPort to VGA, which means that the DisplayPort connection must be the source and the VGA connection must be the destination. Note: DisplayPort to VGA adapters are active, and can be used with any version of DisplayPort.
Gerelateerde Links
- StarTech.com 1 port DisplayPort to VGA Adapter 225 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 250 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 100 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 1 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 4.6 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 1.8 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 77 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to VGA Adapter 180 mm Length 1920 x 1200 pixel Maximum Resolution